Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php278.900 |
| 25+ | Php270.700 |
| 100+ | Php262.000 |
| 5000+ | Php253.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php278.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZUR
Order Code2775052
Product RangeAT86RF233
Technical Datasheet
Frequency Min2.322GHz
RF Primary FunctionTransceiver
Frequency Max2.527GHz
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Data Rate2Mbps
Supply Voltage Max3.6V
IC Case / PackageVQFN
Receiving Current11.8A
Transmitting Current13.8A
No. of Pins32Pins
RF IC Case StyleVQFN
Frequency Response RF Min2.322GHz
Frequency Response RF Max2.527GHz
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Sensitivity dBm-101dBm
Operating Temperature Max85°C
Product RangeAT86RF233
RF Transceiver ApplicationsZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.322GHz
Frequency Max
2.527GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
11.8A
No. of Pins
32Pins
Frequency Response RF Min
2.322GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-101dBm
Product Range
AT86RF233
MSL
-
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Data Rate
2Mbps
IC Case / Package
VQFN
Transmitting Current
13.8A
RF IC Case Style
VQFN
Frequency Response RF Max
2.527GHz
Output Power (dBm)
4dBm
Operating Temperature Max
85°C
RF Transceiver Applications
ZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AT86RF233-ZUR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016