Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
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
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
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
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    MC13213

                                                                                                    TRANSCEIVER, LOW POWER, 2.4GHZ, SMD

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MC13213
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC13213
                                                                                                    Order Code1336819
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC13213
                                                                                                    Order Code1336819
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    RF / IF ModulationO-QPSK
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max3.4V
                                                                                                    Receiving Current42mA
                                                                                                    Data Rate250Kbps
                                                                                                    Transmitting Current35mA
                                                                                                    IC Case / PackageLGA
                                                                                                    No. of Pins71Pins
                                                                                                    RF IC Case StyleLGA
                                                                                                    Frequency Response RF Min2.405GHz
                                                                                                    Frequency Response RF Max2.48GHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Output Power (dBm)3dBm
                                                                                                    Sensitivity dBm-92dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The MC13213 is a 2.4GHz Low Power Transceiver for the IEEE® 802.15.4 standard plus microcontroller. The MC1321x family is Freescale's second-generation ZigBee platform which incorporates a low power 2.4GHz radio frequency transceiver and an 8-bit microcontroller. The MC1321x solution can be used for wireless applications from simple proprietary point-to-point connectivity to a complete ZigBee mesh network. The MC1321x contains an RF transceiver which is an 802.15.4 Standard compliant radio that operates in the 2.4GHz ISM frequency band. The transceiver includes a low noise amplifier, 1mW nominal output power, PA with internal voltage controlled oscillator (VCO), integrated transmit/receive switch, on-board power supply regulation and full spread-spectrum encoding and decoding. The MC1321x also contains a microcontroller based on the HCS08 family of microcontroller units (MCU), specifically the HCS08 Version A and can provide up to 60kB of flash memory and 4kB of RAM.

                                                                                                    • 40MHz HCS08 low-voltage/-power core
                                                                                                    • 60kB Flash and 4kB RAM memory
                                                                                                    • Seven addressing modes for CPU
                                                                                                    • Multiple 16-bit Timers
                                                                                                    • Low external component count
                                                                                                    • Requires a single 16MHz crystal
                                                                                                    • Programmable frequency clock output for MCU
                                                                                                    • Up to 38 GPIO
                                                                                                    • 8-bit port Keyboard interrupt (KBI)
                                                                                                    • 8-channel 10-bit ADC
                                                                                                    • Two independent serial communication interfaces (SCI) supporting up to 115.2kBaud
                                                                                                    • Inter-integrated circuit (I²C) with 100kbps maximum bus loading
                                                                                                    • Internal clock generator (ICG) at 100kHz or 16MHz (including internal reference generator)
                                                                                                    • Low-voltage detection
                                                                                                    • In-circuit debug and flash programming available via on-chip background debug module (BDM)
                                                                                                    • Programmable low voltage interrupt (LVI)
                                                                                                    • Common on-chip processor (COP) watchdog timer
                                                                                                    • Receive sensitivity of -92dBm (typical) at 1% PER
                                                                                                    • Integrated transmit/receive switch
                                                                                                    • Supports single-ended or full differential operation
                                                                                                    • Supports external low-noise amplifier (LNA) and/or power amplifier (PA)
                                                                                                    • Three lower power modes for increased power life
                                                                                                    • Small memory footprint (<lt/>4kB)
                                                                                                    • Supports star, mesh and cluster tree topologies

                                                                                                    Applications

                                                                                                    RF Communications, Automation & Process Control, Lighting, Industrial

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Receiving Current

                                                                                                    42mA

                                                                                                    Transmitting Current

                                                                                                    35mA

                                                                                                    No. of Pins

                                                                                                    71Pins

                                                                                                    Frequency Response RF Min

                                                                                                    2.405GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity dBm

                                                                                                    -92dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    RF / IF Modulation

                                                                                                    O-QPSK

                                                                                                    Supply Voltage Max

                                                                                                    3.4V

                                                                                                    Data Rate

                                                                                                    250Kbps

                                                                                                    IC Case / Package

                                                                                                    LGA

                                                                                                    RF IC Case Style

                                                                                                    LGA

                                                                                                    Frequency Response RF Max

                                                                                                    2.48GHz

                                                                                                    Output Power (dBm)

                                                                                                    3dBm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.005625
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741