930MHz RF Receivers Transmitters & Transceivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ Php680.200 10+ Php622.200 25+ Php601.200 50+ Php584.300 100+ Php567.000 More Pricing... | 905MHz | Transceiver | 930MHz | 2FSK, 2GFSK, GFSK | 1.8V | 3.8V | - | LGA | 9.8mA | 13.3mA | 64Pins | LGA | 905MHz | 930MHz | -40°C | 13dBm | 85°C | -97.5dBm | - | Health & Wellness, Home & Building Automation, Lighting, Metering, Security | |||||
Each | 1+ Php748.200 10+ Php642.300 25+ Php595.700 50+ Php574.700 100+ Php553.700 More Pricing... | 240MHz | Transceiver | 930MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 256Kbps | QFN | 18.5mA | 30mA | 20Pins | QFN | 240MHz | 930MHz | -40°C | 13dBm | 85°C | -101dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||
Each | 1+ Php702.500 10+ Php603.500 25+ Php559.600 50+ Php539.600 100+ Php519.900 More Pricing... | 240MHz | Transceiver | 930MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 256Kbps | QFN | 18.5mA | 85mA | 20Pins | QFN | 240MHz | 930MHz | -40°C | 20dBm | 85°C | -101dBm | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | ||||||
Each | 1+ Php449.600 10+ Php394.000 25+ Php326.400 50+ Php292.600 100+ Php269.800 More Pricing... | 240MHz | Transmitter | 930MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 256Kbps | QFN | - | 30mA | 20Pins | QFN | 240MHz | 930MHz | -40°C | 13dBm | 85°C | - | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | - | ||||||
Each | 1+ Php515.800 10+ Php451.000 25+ Php374.300 50+ Php335.500 100+ Php310.000 More Pricing... | 240MHz | Transmitter | 930MHz | FSK, GFSK, OOK | 1.8V | 3.6V | 256Kbps | QFN | - | 85mA | 20Pins | QFN | 240MHz | 930MHz | -40°C | 20dBm | 85°C | - | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | - | ||||||