Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php125,485.900 |
| 10+ | Php122,976.300 |
Product Information
Product Overview
AD9988 is a highly integrated device with four 16bit, 12GSPS maximum sample rate, RF digital-to-analogue converter (DAC) cores, and four 12bit, 4GSPS rate, RF analogue-to-digital converter (ADC) cores. This device supports four transmitter channels and four receiver channels with a 4T4R configuration. This product is well suited for four-antenna TDD transmitter applications, where the receiver path can be shared between receiver and observation modes. The GPIO pins can be configured and toggled to support different user modes, while phase coherency is maintained. The maximum radio channel bandwidth supported is 1.2GHz in a 4T4R configuration and a sample resolution of 16bits. It is used in application like wireless communications infrastructure, W-CDMA, LTE, LTE-A, massive multiple input multiple output (MIMO), point to point microwave, E-band, and 5G mm wave, broadband communications systems, DOCSIS 3+ cable modem termination system (CMTS), communication test and measurement systems.
- Flexible, reconfigurable radio common platform design
- RF DAC/RF ADC RF frequency range up to 7.5GHz, on-chip PLL with multichip synchronization
- Selectable interpolation and decimation filters, configurable DDCs and DUCs
- FDUCs and FDDCs are fully bypassable, 2 independent 48bit NCOs per DUC or DDC
- Programmable 192-tap PFIR filter for receive equalization
- Fast detect with low latency for fast AGC control, signal monitor for slow AGC control
- Programmable delay and gain per transmit data path
- ADC clock driver with selectable divide ratios, power amplifier downstream protection circuitry
- Integral nonlinearity is 8LSB typ, differential nonlinearity is 3.5LSB typ
- Operating temperature is -40°C to +120°C, package style is 324-ball BGA-ED
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
7.5GHz
-
2.1V
-
324Pins
7.5GHz
-40°C
120°C
Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.0 CMTS
No SVHC (04-Feb-2026)
0Hz
950mV
6Gbps
BGA
BGA
0Hz
7dBm
-
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate