250Kbps RF Receivers Transmitters & Transceivers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Supply Voltage Max
Data Rate
IC Case / Package
Receiving Current
Transmitting Current
No. of Pins
RF IC Case Style
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php2,270.000 10+ Php1,984.200 25+ Php1,885.200 168+ Php1,703.100 336+ Php1,644.200 | 2.4GHz | Transceiver | 2.4835GHz | - | 2.1V | 3.76V | 250Kbps | QFN-EP | 4.5mA | 9.7mA | 72Pins | QFN-EP | 2.4GHz | 2.4835GHz | -40°C | 8dBm | 85°C | -95dBm | 2.4GHz ISM Band System, IEEE 802.15.4e, Radio Transceiver, Wireless Sensor Network | ||||||
3124285 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Php572.000 10+ Php399.400 25+ Php381.600 50+ Php356.500 100+ Php331.000 More Pricing... | 2.394GHz | Transceiver | 2.507GHz | DSSS | 1.8V | 3.8V | 250Kbps | VQFN | 24.8mA | 28.8mA | 28Pins | VQFN | 2.394GHz | 2.507GHz | -40°C | 5dBm | 125°C | -98dBm | IEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading | |||||
Each | 1+ Php306.800 10+ Php300.800 25+ Php294.900 50+ Php288.500 100+ Php282.600 More Pricing... | 2.36GHz | Transceiver | 2.48GHz | O-QPSK | 1.8V | 3.6V | 250Kbps | VQFN | 19mA | 17mA | 41Pins | VQFN | 2.36GHz | 2.48GHz | -40°C | 8dBm | 105°C | -99dBm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php383.900 10+ Php376.600 25+ Php368.900 50+ Php361.100 100+ Php353.300 More Pricing... | 2400MHz | Transceiver | 2483.5MHz | GFSK | 2.4V | 3.6V | 250Kbps | HVQFN | 9.25mA | 8.8mA | 48Pins | HVQFN | 2400MHz | 2483.5MHz | -40°C | 4dBm | 85°C | -95dBm | Healthcare & Medical, Remote Control, Smartphone Accessories, Sports & Fitness, Wireless Sensor N/W | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php2,474.900 10+ Php2,164.500 25+ Php2,057.300 168+ Php1,859.200 336+ Php1,795.300 | 2.4GHz | Transceiver | 2.4835GHz | - | 2.1V | 3.76V | 250Kbps | QFN-EP | 4.7mA | 9.9mA | 72Pins | QFN-EP | 2.4GHz | 2.4835GHz | -55°C | 8dBm | 105°C | -95dBm | Monitoring and Control | ||||||
MICROCHIP | Each | 1+ Php162.500 25+ Php152.000 | - | Transceiver | - | O-QPSK | 1.8V | 3.6V | 250Kbps | QFN | 15.5mA | 17mA | 32Pins | QFN | 2.405GHz | 2.48GHz | -40°C | 3dBm | 85°C | -101dBm | - | |||||
Each | 1+ Php345.600 10+ Php327.800 25+ Php319.100 50+ Php309.500 100+ Php299.900 More Pricing... | - | Transceiver | - | O-QPSK | 2V | 3.4V | 250Kbps | QFN | 42mA | 35mA | 32Pins | QFN | 2.405GHz | 2.48GHz | -40°C | 0dBm | 85°C | -92dBm | - | ||||||
Each | 1+ Php439.100 10+ Php416.300 25+ Php405.400 50+ Php393.500 100+ Php380.700 More Pricing... | 2.405GHz | Transceiver | 2.48GHz | O-QPSK | 2V | 3.4V | 250Kbps | QFN | - | 35mA | 32Pins | QFN | 2.405GHz | 2.48GHz | -40°C | - | 85°C | -92dBm | - | ||||||
Each | 1300+ Php470.600 | - | Transceiver | - | O-QPSK | 2V | 3.4V | 250Kbps | LGA | 42mA | 35mA | 71Pins | LGA | 2.405GHz | 2.48GHz | -40°C | 3dBm | 85°C | -92dBm | - | ||||||