RF Amplifier ICs:
433 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Frequency Max
Gain
No. of Channels
Frequency Response RF Min
Noise Figure Typ
Frequency Response RF Max
RF IC Case Style
Gain Typ
Third Order Output Intercept Point OIP3 Typ
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Php41.200 10+ Php31.100 100+ Php27.200 500+ Php21.800 1000+ Php20.500 More Pricing... | - | 600MHz | 1GHz | 18.5dB | 1Channels | 600MHz | 0.7dB | 1GHz | TSNP | 18.5dB | - | 1.5V | 3.6V | TSNP | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php583.800 10+ Php506.700 25+ Php479.800 100+ Php442.800 250+ Php420.000 More Pricing... | - | 300MHz | 3GHz | 15dB | 1Channels | 300MHz | 2.2dB | 3GHz | SOT-26 | 15dB | 37dBm | 2.75V | 5.5V | SOT-26 | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ Php506.700 25+ Php479.800 100+ Php442.800 250+ Php420.000 500+ Php411.800 | - | 300MHz | 3GHz | 15dB | 1Channels | 300MHz | 2.2dB | 3GHz | SOT-26 | 15dB | 37dBm | 2.75V | 5.5V | SOT-26 | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php6,273.000 10+ Php5,513.000 25+ Php5,250.600 500+ Php4,890.900 | - | 5.5GHz | 18GHz | 25dB | 1Channels | 5.5GHz | - | 18GHz | QFN-EP | 25dB | 36dBm | 4V | 5V | QFN-EP | 24Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php365.200 10+ Php315.900 25+ Php299.000 100+ Php275.700 250+ Php262.000 More Pricing... | - | 20MHz | 6GHz | 20.9dB | 1Channels | 20MHz | 5.7dB | 6GHz | LFCSP-EP | 20.9dB | 46dBm | 4.5V | 5.5V | LFCSP-EP | 8Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php5,676.500 10+ Php4,986.300 25+ Php4,746.700 100+ Php4,652.200 | - | 9GHz | 18GHz | 18dB | 1Channels | 9GHz | 7dB | 18GHz | LCC | 18dB | 25dBm | 2.5V | 3.5V | LCC | 32Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ Php17,110.100 10+ Php15,138.700 | - | 2GHz | 20GHz | 13dB | 1Channels | 2GHz | 5.5dB | 20GHz | QFN | 13dB | 30dBm | 4.5V | 5.5V | QFN | 32Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ Php3,539.400 10+ Php3,102.100 25+ Php2,950.500 100+ Php2,743.800 | - | 24GHz | 28GHz | 25dB | 1Channels | 24GHz | 2.5dB | 28GHz | LCC | 25dB | 26dBm | - | 3V | LCC | 24Pins | -40°C | 85°C | - | - | ||||||
ANALOG DEVICES | Each | 1+ Php2,416.500 10+ Php2,210.600 25+ Php2,107.500 100+ Php2,003.900 250+ Php1,922.600 | - | - | 3GHz | 18dB | 2Channels | - | 34.4dB | 3GHz | LFCSP-EP | 18dB | - | -2.5V | 5V | LFCSP-EP | 20Pins | -40°C | 85°C | - | - | |||||
Each | 1+ Php6,650.500 10+ Php5,852.200 25+ Php5,576.500 100+ Php5,198.100 | - | 3.5GHz | 8GHz | 17dB | 1Channels | 3.5GHz | 1.8dB | 8GHz | LCC | 17dB | 34.5dBm | 2V | 5.5V | LCC | 24Pins | -40°C | 85°C | - | - | ||||||
Each | 1+ Php11,477.900 10+ Php9,645.700 25+ Php8,847.000 | - | 400MHz | 7.5GHz | 15dB | 1Channels | 400MHz | 4.5dB | 7.5GHz | LFCSP-EP | 15dB | 32dBm | 3V | 5.5V | LFCSP-EP | 16Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php57.600 10+ Php46.600 100+ Php40.100 500+ Php37.200 1000+ Php33.300 More Pricing... | - | 0Hz | 3GHz | 18.5dB | 1Channels | 0Hz | 2.2dB | 3GHz | SOT-343 | 18.5dB | 7dBm | 2V | 5V | SOT-343 | 4Pins | -65°C | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php554.200 10+ Php455.600 25+ Php428.200 50+ Php420.900 100+ Php413.100 More Pricing... | - | 0Hz | 6GHz | 19.3dB | 1Channels | 0Hz | 5.5dB | 6GHz | SOT-89 | 19.3dB | 37dBm | - | 5V | SOT-89 | 3Pins | - | 175°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php272.100 10+ Php202.200 25+ Php181.300 100+ Php163.900 250+ Php157.100 More Pricing... | - | - | 1.227GHz | 17.5dB | 1Channels | - | 0.93dB | 1.227GHz | WLP | 17.5dB | 14.5dBm | 1.6V | 3.6V | WLP | 4Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php24.600 10+ Php21.000 100+ Php18.100 500+ Php16.300 1000+ Php15.700 More Pricing... | - | 0Hz | 2.2GHz | 24.7dB | 1Channels | 0Hz | 3.7dB | 2.2GHz | SOT-363 | 24.7dB | 20dBm | 3V | 3.6V | SOT-363 | 6Pins | - | 125°C | - | - | ||||||
4030274 | Each | 1+ Php706.200 10+ Php613.500 25+ Php581.100 100+ Php569.700 250+ Php558.300 More Pricing... | - | 300MHz | 3GHz | 15dB | 1Channels | 300MHz | 1.8dB | 3GHz | SOT-26 | 15dB | 37dBm | 2.75V | 5.5V | SOT-26 | 6Pins | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php74.400 50+ Php69.900 100+ Php65.300 500+ Php61.700 1500+ Php60.700 | - | 0Hz | 2.4GHz | 17.5dB | 1Channels | 0Hz | 2.1dB | 2.4GHz | SOT-343 | 17.5dB | 25dBm | - | 3V | SOT-343 | 4Pins | -65°C | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php52.500 50+ Php48.400 250+ Php43.100 1000+ Php41.300 3000+ Php40.800 | - | 30MHz | 5GHz | 19dB | 1Channels | 30MHz | 1dB | 5GHz | TSLP-7-1 | 19dB | - | 1.8V | 4V | TSLP-7-1 | 7Pins | -55°C | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php39.000 10+ Php31.400 100+ Php27.100 500+ Php25.900 1000+ Php23.200 More Pricing... | - | 2.3GHz | 2.69GHz | 18.1dB | 1Channels | 2.3GHz | 0.7dB | 2.69GHz | TSNP | 18.1dB | - | 1.5V | 3.6V | TSNP | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php66.200 10+ Php59.800 100+ Php56.200 500+ Php52.100 1000+ Php48.900 More Pricing... | - | 1.55GHz | 1.615GHz | 20dB | 1Channels | 1.55GHz | 0.7dB | 1.615GHz | TSNP | 20dB | - | 1.5V | 3.3V | TSNP | 7Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php448.300 10+ Php388.500 25+ Php367.500 100+ Php338.700 250+ Php321.800 More Pricing... | - | 2.4GHz | 2.5GHz | 17dB | 1Channels | 2.4GHz | 2dB | 2.5GHz | SC-70 | 17dB | 14dBm | 2.7V | 5.5V | SC-70 | 6Pins | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Php46.600 50+ Php42.800 100+ Php38.900 500+ Php34.700 1500+ Php34.000 | - | 100MHz | 3GHz | 13dB | 1Channels | 100MHz | 2.3dB | 3GHz | SOT-343 | 13dB | 13dBm | - | 6V | SOT-343 | 4Pins | -65°C | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php309.500 10+ Php267.100 25+ Php252.500 100+ Php232.400 250+ Php221.000 More Pricing... | - | 40MHz | 4GHz | 18.6dB | 1Channels | 40MHz | 2dB | 4GHz | TDFN | 18.6dB | 30dBm | 3V | 5.25V | TDFN | 8Pins | -40°C | 85°C | - | - | ||||||
3050434 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Php221.400 10+ Php165.700 25+ Php152.000 50+ Php144.700 100+ Php137.000 More Pricing... | - | 850MHz | 950MHz | 27.9dB | 1Channels | 850MHz | 2.9dB | 950MHz | QFN | 27.9dB | - | 2V | 3.7V | QFN | 16Pins | -40°C | 85°C | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 2500+ Php120.500 7500+ Php116.000 | - | 308MHz | 433.92MHz | 15.5dB | 1Channels | 308MHz | 1.25dB | 433.92MHz | SC-70 | 15.5dB | - | 2.2V | 5.5V | SC-70 | 6Pins | -40°C | 125°C | MAX2634 Series | AEC-Q100 | ||||||