Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX2613ETA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3927124 |
| Product Range | MAX2613 Series |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2500+ | Php199.400 |
| 7500+ | Php195.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Php498,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX2613ETA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3927124 |
| Product Range | MAX2613 Series |
| Technical Datasheet | |
| Frequency Min | 40MHz |
| Frequency Max | 4GHz |
| Gain | 18.6dB |
| No. of Channels | 1Channels |
| Noise Figure Typ | 2dB |
| Frequency Response RF Min | 40MHz |
| Frequency Response RF Max | 4GHz |
| RF IC Case Style | TDFN-EP |
| Gain Typ | 18.6dB |
| Third Order Output Intercept Point OIP3 Typ | 31.2dBm |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TDFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | MAX2613 Series |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 40MHz |
|---|---|
| Gain | 18.6dB |
| Noise Figure Typ | 2dB |
| Frequency Response RF Max | 4GHz |
| Gain Typ | 18.6dB |
| Supply Voltage Min | 3V |
| IC Case / Package | TDFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | MAX2613 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 4GHz |
|---|---|
| No. of Channels | 1Channels |
| Frequency Response RF Min | 40MHz |
| RF IC Case Style | TDFN-EP |
| Third Order Output Intercept Point OIP3 Typ | 31.2dBm |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |