Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMAX1016.A.001Copy
Order Code4842678
Product RangeRaptor Max Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php19,193.800 |
| 5+ | Php15,933.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php19,193.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMAX1016.A.001Copy
Order Code4842678
Product RangeRaptor Max Series
Technical Datasheet
Antenna BandMulti Band
Antenna TypeLow Profile
Frequency Range1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz
VSWR3:1
Gain29.7dBi, 28.8dBi, 28.1dBi, 28.6dBi
Antenna MountingRP SMA / SMA Connector
Product RangeRaptor Max Series
ProtocolBeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi
Antenna Case / Package330mm x 75.5mm x 45.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz
Gain
29.7dBi, 28.8dBi, 28.1dBi, 28.6dBi
Product Range
Raptor Max Series
Antenna Case / Package
330mm x 75.5mm x 45.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Low Profile
VSWR
3:1
Antenna Mounting
RP SMA / SMA Connector
Protocol
BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001