12 Product Results Found for "pcb"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php2,227.500 5+ Php2,123.000 10+ Php2,026.200 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||||
Each | 1+ Php2,663.900 5+ Php2,533.300 10+ Php2,422.900 50+ Php2,411.000 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||||
Each | 1+ Php2,663.900 5+ Php2,533.300 10+ Php2,422.900 50+ Php2,374.900 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||||
Each | 1+ Php2,846.000 5+ Php2,709.500 10+ Php2,592.200 50+ Php2,513.700 100+ Php2,508.700 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||||
Each | 1+ Php2,227.500 5+ Php2,123.000 10+ Php2,025.300 50+ Php1,966.900 100+ Php1,966.000 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||||
Each | 1+ Php2,846.000 5+ Php2,709.500 10+ Php2,666.600 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||||
Each | 1+ Php2,227.500 5+ Php2,123.000 10+ Php2,025.300 50+ Php1,966.900 100+ Php1,966.000 | ITE & Industrial | DIP | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||||
Each | 1+ Php2,663.900 5+ Php2,533.300 10+ Php2,422.900 50+ Php2,351.200 100+ Php2,339.800 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||||
Each | 1+ Php2,846.000 5+ Php2,709.500 10+ Php2,592.200 50+ Php2,513.700 100+ Php2,508.700 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||||
Each | 1+ Php2,846.000 5+ Php2,709.500 10+ Php2,592.200 50+ Php2,513.700 100+ Php2,508.700 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||||
Each | 1+ Php2,663.900 5+ Php2,533.300 10+ Php2,422.900 50+ Php2,351.200 100+ Php2,339.800 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||||
Each | 1+ Php2,227.500 5+ Php2,123.000 10+ Php2,025.300 50+ Php1,966.900 100+ Php1,966.000 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | 800V | Fixed | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||||