No exact matches found.
Showing products with similar part numbers
27 Product Results Found for "DSM"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+ Php663.700 5+ Php639.100 10+ Php628.600 50+ Php605.300 100+ Php595.700 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3VDC | 606mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3VDC | 606mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+ Php663.700 5+ Php639.100 10+ Php628.600 50+ Php605.300 100+ Php595.700 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||
Each | 1+ Php728.500 5+ Php701.600 10+ Php690.200 50+ Php664.200 100+ Php653.700 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12VDC | 84mA | -12VDC | -84mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php663.700 5+ Php639.100 10+ Php628.600 50+ Php605.300 100+ Php595.700 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3VDC | 606mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 5VDC | 200mA | -5VDC | -200mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 15VDC | 67mA | -15VDC | -67mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||
Each | 1+ Php672.800 5+ Php648.200 10+ Php637.700 50+ Php614.000 100+ Php603.900 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||
Each | 1+ Php739.000 5+ Php711.200 10+ Php699.800 50+ Php673.300 100+ Php662.800 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||