Isolated Through Hole DC / DC Converters:

7,073 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Operating Temperature Max
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3262092

RoHS

Each
1+
Php5,174.800
5+
Php4,528.500
10+
Php3,751.600
50+
Php3,686.800
Min: 1 / Mult: 1
Medical
DIP
-
-
4:1
6W
-
2 Output
-
15V
200mA
-
-15V
-
200mA
-
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
3260201

RoHS

Each
1+
Php3,085.200
10+
Php2,685.800
25+
Php2,535.600
50+
Php2,415.100
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
3.5W
-
2 Output
-
15V
115mA
-
-15V
-
115mA
-
-
Regulated
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3253281

RoHS

Each
1+
Php1,288.100
5+
Php1,127.500
10+
Php935.300
Min: 1 / Mult: 1
-
SIP
-
-
2:1
9W
-
2 Output
-
12V
375mA
-
-12V
-
375mA
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
3260145

RoHS

Each
1+
Php4,188.400
10+
Php4,079.300
20+
Php3,915.000
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
Regulated
4.2kV
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
TRI 15 Series
3262086

RoHS

Each
1+
Php3,347.200
Min: 1 / Mult: 1
Medical
DIP
-
-
4:1
3W
-
2 Output
-
12V
125mA
-
-12V
-
125mA
-
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M03 Series
1671246

RoHS

Each
1+
Php447.400
5+
Php441.000
10+
Php426.400
50+
Php409.500
100+
Php405.400
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1021456

RoHS

Each
1+
Php330.100
5+
Php328.200
10+
Php325.900
50+
Php314.500
100+
Php298.600
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1205015

RoHS

Each
1+
Php2,105.600
5+
Php2,020.300
10+
Php1,981.000
50+
Php1,861.900
100+
Php1,776.100
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
8W
-
1 Output
-
5V
1.5A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
TEN 8 Series
1021428

RoHS

Each
1+
Php329.600
5+
Php327.300
10+
Php325.000
50+
Php313.600
100+
Php298.100
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
2 Output
-
5V
100mA
-
-5V
-
100mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
1175757

RoHS

Each
1+
Php330.100
5+
Php328.200
10+
Php325.900
50+
Php314.500
100+
Php298.600
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NKE Series
1205022

RoHS

Each
1+
Php2,092.900
5+
Php2,076.400
10+
Php2,003.900
50+
Php1,974.200
100+
Php1,934.900
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
8W
-
1 Output
-
5V
1.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 8 Series
8727694

RoHS

Each
1+
Php356.100
5+
Php345.100
10+
Php335.100
50+
Php320.900
100+
Php299.900
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
2147676

RoHS

Each
1+
Php320.500
5+
Php318.600
10+
Php316.800
50+
Php314.500
100+
Php304.500
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
MEE1 Series
1267037

RoHS

Each
1+
Php1,710.800
5+
Php1,697.600
10+
Php1,685.300
50+
Php1,588.900
100+
Php1,456.100
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
2420059

RoHS

Each
1+
Php547.800
5+
Php545.500
10+
Php541.400
50+
Php522.200
100+
Php496.200
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
-
-
1:1
2W
-
2 Output
-
15V
80mA
-
-5V
-
40mA
-
-
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2564440

RoHS

Each
1+
Php153.900
10+
Php150.700
25+
Php148.800
50+
Php136.100
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
CRE1 Series
2420071

RoHS

Each
1+
Php558.700
5+
Php556.000
10+
Php552.300
50+
Php532.300
100+
Php505.800
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
-
-
1:1
2W
-
2 Output
-
20V
80mA
-
-5V
-
40mA
-
-
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
2218597

RoHS

Each
1+
Php201.800
10+
Php198.600
25+
Php184.000
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
3465028

RoHS

Each
1+
Php107.300
10+
Php97.300
25+
Php95.900
50+
Php94.100
100+
Php92.200
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TEA 1 Series
3255677

RoHS

Each
1+
Php107.800
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RFM Series
1204952

RoHS

Each
1+
Php1,007.400
5+
Php970.000
10+
Php950.400
50+
Php901.500
100+
Php819.400
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
Regulated
1.5kV
5V
Fixed
20mm
10.2mm
32mm
4.5V
9V
TEL 3 Series
1204966

RoHS

Each
1+
Php897.000
5+
Php861.400
10+
Php857.700
50+
Php853.600
100+
Php849.900
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
3W
-
2 Output
-
12V
125mA
-
-12V
-
125mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1021431

RoHS

Each
1+
Php330.100
5+
Php328.200
10+
Php325.900
50+
Php314.500
100+
Php298.600
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
2 Output
-
12V
42mA
-
-12V
-
42mA
-
-
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
8727520

RoHS

Each
1+
Php392.600
5+
Php380.700
10+
Php368.900
50+
Php352.900
100+
Php340.100
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
2 Output
-
15V
33mA
-
-15V
-
33mA
-
-
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1021441

RoHS

Each
1+
Php336.000
5+
Php333.700
10+
Php331.400
50+
Php319.600
100+
Php304.000
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
-
1:1
1W
-
2 Output
-
15V
33mA
-
-15V
-
33mA
-
-
Unregulated
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
1-25 of 7073 items
of 283 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER