Isolated Through Hole DC / DC Converters:
7,012 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ Php839.900 5+ Php734.900 10+ Php608.900 50+ Php546.000 100+ Php504.000 More Pricing... | Total:Php839.90 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Php1,120.200 5+ Php980.000 10+ Php812.100 50+ Php728.100 100+ Php672.400 More Pricing... | Total:Php1,120.20 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ Php324.600 5+ Php322.800 10+ Php320.900 50+ Php309.500 100+ Php294.500 | Total:Php324.60 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ Php352.000 5+ Php341.500 10+ Php331.000 50+ Php316.400 100+ Php295.400 More Pricing... | Total:Php352.00 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Php540.900 5+ Php538.200 10+ Php534.100 50+ Php515.400 100+ Php490.700 | Total:Php540.90 Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
Each | 1+ Php202.200 10+ Php197.200 25+ Php182.600 | Total:Php202.20 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ Php105.900 10+ Php97.300 25+ Php95.900 50+ Php94.100 100+ Php92.200 More Pricing... | Total:Php105.90 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TEA 1 Series | |||||
Each | 1+ Php111.900 10+ Php111.000 25+ Php108.700 | Total:Php111.90 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | |||||
Each | 1+ Php379.800 5+ Php368.400 10+ Php357.000 50+ Php341.900 100+ Php338.700 | Total:Php379.80 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ Php629.000 | Total:Php629.00 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ Php363.800 5+ Php362.000 10+ Php359.300 50+ Php346.900 100+ Php329.100 More Pricing... | Total:Php363.80 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Regulated | - | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||
Each | 1+ Php161.200 10+ Php159.300 25+ Php157.500 50+ Php147.900 100+ Php146.600 | Total:Php161.20 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ Php144.700 10+ Php140.600 25+ Php135.100 50+ Php131.500 | Total:Php144.70 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RFMM Series | |||||
Each | 1+ Php194.500 10+ Php192.200 25+ Php189.900 50+ Php185.400 100+ Php176.200 More Pricing... | Total:Php194.50 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 83mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ Php211.800 10+ Php209.600 25+ Php207.700 50+ Php194.500 100+ Php192.200 More Pricing... | Total:Php211.80 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 750mW | - | 1 Output | - | 3.3V | 227mA | - | - | - | - | - | Unregulated | - | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ Php2,560.700 | Total:Php2,560.70 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
Each | 1+ Php6,497.100 5+ Php6,126.100 10+ Php6,003.700 50+ Php5,881.400 | Total:Php6,497.10 Min: 1 / Mult: 1 | ITE & Railway | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 12V | 3.333A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ Php3,729.700 | Total:Php3,729.70 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ Php495.700 5+ Php493.500 10+ Php486.600 50+ Php455.100 100+ Php449.200 More Pricing... | Total:Php495.70 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | Unregulated | - | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ Php502.600 5+ Php498.500 10+ Php496.700 50+ Php422.700 100+ Php414.500 More Pricing... | Total:Php502.60 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ Php3,491.900 | Total:Php3,491.90 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ Php2,802.600 5+ Php2,722.300 10+ Php2,637.900 50+ Php2,525.600 100+ Php2,475.400 | Total:Php2,802.60 Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ Php4,220.400 5+ Php4,086.600 10+ Php3,967.000 50+ Php3,797.700 | Total:Php4,220.40 Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Php661.400 5+ Php658.200 10+ Php653.700 50+ Php616.700 100+ Php598.900 More Pricing... | Total:Php661.40 Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 34mA | - | - | -15V | - | 33mA | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
Each | 1+ Php2,073.200 | Total:Php2,073.20 Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 2 Output | - | 24V | 315mA | - | - | -24V | - | 315mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||