CHS380 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php8,234.400 5+ Php8,219.300 10+ Php8,203.800 50+ Php8,188.300 | Total:Php8,234.40 Min: 1 / Mult: 1 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ Php7,328.800 5+ Php7,315.600 10+ Php7,301.900 50+ Php7,288.200 | Total:Php7,328.80 Min: 1 / Mult: 1 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ Php8,234.400 5+ Php8,219.300 10+ Php8,203.800 50+ Php8,188.300 | Total:Php8,234.40 Min: 1 / Mult: 1 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ Php7,328.800 5+ Php7,182.300 10+ Php7,035.800 50+ Php6,889.200 | Total:Php7,328.80 Min: 1 / Mult: 1 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ Php7,328.800 5+ Php7,182.300 10+ Php7,035.800 50+ Php6,889.200 | Total:Php7,328.80 Min: 1 / Mult: 1 | ITE | DIP | 380W | 1 Output | 10V | 38A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ Php8,234.400 5+ Php8,219.300 10+ Php8,203.800 50+ Php8,188.300 | Total:Php8,234.40 Min: 1 / Mult: 1 | ITE | DIP | 380W | 1 Output | 10V | 38A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||