0
0 ItemsPhp0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2708201

RoHS

Each
1+Php561.200
5+Php544.100
10+Php527.000
50+Php504.500
100+Php477.500
More Pricing...
ITE
SIP
1:1
2W
2 Output
15V
66.7mA
-15V
66.7mA
5.2kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
IHL02 Series
2708211

RoHS

Each
1+Php561.200
5+Php544.100
10+Php527.000
50+Php504.500
100+Php474.800
ITE
SIP
1:1
2W
2 Output
15V
66.7mA
-15V
66.7mA
5.2kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IHL02 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER