0
0 ItemsPhp0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435555

RoHS

Each
1+Php7,551.900
5+Php7,327.800
10+Php7,106.900
50+Php6,822.900
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
1.5kV
48V
Fixed
50.8mm
10.2mm
50.8mm
36V
75V
JCP40 Ceries
1435544

RoHS

Each
1+Php7,919.100
5+Php7,800.300
10+Php7,681.100
50+Php7,127.600
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1435533

RoHS

Each
1+Php7,303.500
5+Php7,083.000
10+Php6,860.300
50+Php6,584.900
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
1.5kV
12V
Fixed
50.8mm
10.2mm
50.8mm
9V
18V
JCP40 Ceries
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER