0
0 ItemsPhp0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1738183

RoHS

Each
1+Php923.900
5+Php894.600
10+Php868.100
50+Php831.600
100+Php778.100
ITE
SIP
4:1
2W
1 Output
15V
135mA
Regulated
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IM Series
1738176

RoHS

Each
1+Php923.900
5+Php894.600
10+Php868.100
50+Php842.400
100+Php786.200
More Pricing...
ITE
SIP
4:1
2W
1 Output
15V
135mA
Regulated
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER