0
0 ItemsPhp0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3123100

RoHS

Each
1+Php1,236.600
5+Php1,190.700
10+Php1,145.700
50+Php1,127.700
100+Php1,082.300
More Pricing...
Industrial
4.5V
Module
5.5V
1W
DIP
1 Output
14Pins
15V
66mA
67mA
15V
-
400kHz
-
Unregulated
100°C
1kV
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
3123111

RoHS

Each
1+Php1,337.000
5+Php1,287.000
10+Php1,239.300
50+Php1,219.500
100+Php1,199.700
More Pricing...
Industrial
10.8V
Module
13.2V
2W
DIP
2 Output
14Pins
12V
166mA
83mA
12V
-12V
800kHz
166mA
Unregulated
85°C
1kV
12V
Fixed
7.11mm
5.33mm
19.69mm
10.8V
13.2V
DCP02 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER