0
0 ItemsPhp0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2564439

RoHS

Each
1+Php213.800
10+Php207.900
25+Php201.200
50+Php198.500
100+Php195.300
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
9.9mm
6.9mm
11.6mm
4.5V
5.5V
CRE1 Series
2887326

RoHS

Each
1+Php237.600
10+Php226.400
25+Php219.600
50+Php211.100
100+Php208.400
More Pricing...
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
9.9mm
6.9mm
11.6mm
4.5V
5.5V
NME Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER