0
0 ItemsPhp0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4063233

RoHS

Each
1+Php5,191.200
ITE
DIP
4:1
40W
1 Output
5V
8A
1.6kV
48V
Fixed, Adjustable
50.81mm
10.14mm
50.81mm
18V
75V
AM40UW-Z Series
4063234

RoHS

Each
1+Php5,191.200
ITE
DIP
4:1
40W
1 Output
12V
3.35A
1.6kV
48V
Fixed, Adjustable
50.81mm
10.14mm
50.81mm
18V
75V
AM40UW-Z Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER