0
0 ItemsPhp0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1869114

RoHS

Each
1+Php10,618.700
5+Php10,223.100
10+Php9,914.000
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
2280099

RoHS

Each
1+Php14,935.500
5+Php14,378.400
10+Php13,768.700
Railway
Module
4:1
144W
1 Output
12V
12A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2280104

RoHS

Each
1+Php14,935.500
5+Php14,378.400
10+Php13,768.700
Railway
Module
4:1
144W
1 Output
48V
3A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2322165

RoHS

Each
1+Php9,377.100
5+Php9,027.900
10+Php8,880.800
Railway
Module
4:1
75W
1 Output
12V
6.3A
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 75WI Series
2280102

RoHS

Each
1+Php14,935.500
5+Php14,378.400
10+Php13,768.700
Railway
Module
4:1
140W
1 Output
28V
5A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2280112

RoHS

Each
1+Php16,478.100
5+Php15,863.400
10+Php15,224.900
Railway
Module
4:1
180W
1 Output
24V
7.5A
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 160WIR Series
2280109

RoHS

Each
1+Php14,881.100
5+Php14,299.200
10+Php13,716.900
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
16.5V
75V
TEP 160WIR Series
1869124

RoHS

Each
1+Php10,618.700
5+Php10,137.200
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
2080697

RoHS

Each
1+Php10,983.600
5+Php10,653.800
10+Php10,334.300
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
2.25kV
12V
Fixed
61mm
12.7mm
48.26mm
9V
18V
TEP 100 Series
1869116

RoHS

Each
1+Php10,618.700
5+Php10,223.100
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
15V
6.7A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1869113

RoHS

Each
1+Php10,509.300
5+Php10,376.100
10+Php10,064.700
ITE
Half Brick
2:1
100W
1 Output
5V
20A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1869120

RoHS

Each
1+Php10,618.700
5+Php10,137.200
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
5V
20A
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
1869125

RoHS

Each
1+Php10,618.700
5+Php10,137.200
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
1869121

RoHS

Each
1+Php10,618.700
5+Php10,137.200
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
1869118

RoHS

Each
1+Php10,618.700
5+Php10,137.200
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1869123

RoHS

Each
1+Php10,618.700
5+Php10,223.100
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
1869117

RoHS

Each
1+Php10,618.700
5+Php10,223.100
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
24V
4.2A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1869119

RoHS

Each
1+Php10,618.700
5+Php10,137.200
10+Php9,655.700
ITE
Half Brick
2:1
100W
1 Output
48V
2.1A
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER