5 Product Results Found for "ten 40uir"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php5,824.800 5+ Php5,708.400 10+ Php5,592.000 50+ Php5,514.400 | Total:Php5,824.80 Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ Php6,738.600 5+ Php6,651.400 10+ Php6,169.000 50+ Php6,045.700 | Total:Php6,738.60 Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 24VDC | 1.67A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ Php6,807.500 5+ Php6,402.700 10+ Php5,997.800 50+ Php5,878.200 | Total:Php6,807.50 Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||
Each | 1+ Php7,295.500 5+ Php6,948.600 10+ Php6,601.700 50+ Php6,469.800 | Total:Php7,295.50 Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 40UIR Series | |||||
Each | 1+ Php7,248.900 5+ Php7,194.100 10+ Php6,418.200 50+ Php6,303.200 | Total:Php7,248.90 Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 40UIR Series | |||||