TEN 15 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php3,291.500 5+ Php3,168.700 10+ Php3,117.600 50+ Php3,000.700 100+ Php2,951.900 | Total:Php3,291.50 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ Php3,233.500 5+ Php3,070.600 10+ Php3,069.200 50+ Php2,954.200 100+ Php2,906.300 | Total:Php3,233.50 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ Php3,633.800 5+ Php3,498.300 10+ Php3,441.700 50+ Php3,313.400 100+ Php3,259.100 | Total:Php3,633.80 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ Php3,295.200 5+ Php3,100.700 10+ Php2,901.200 50+ Php2,701.800 100+ Php2,659.800 | Total:Php3,295.20 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ Php3,620.600 5+ Php3,485.000 10+ Php3,423.000 50+ Php3,295.200 | Total:Php3,620.60 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ Php3,634.800 5+ Php3,499.200 10+ Php3,443.000 50+ Php3,314.300 100+ Php3,260.000 | Total:Php3,634.80 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||