REC30K Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php1,604.500 5+ Php1,544.700 10+ Php1,519.100 50+ Php1,459.300 | Total:Php1,604.50 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,465.700 5+ Php1,446.500 | Total:Php1,465.70 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 3.3VDC | 6A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 9VDC | 3.34A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 5VDC | 2A | -5VDC | -2A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | -1A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 15VDC | 2A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 5VDC | 6A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | -1A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 5VDC | 6A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | -1.25A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 5VDC | 2A | -5VDC | -2A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | -1.25A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,604.500 5+ Php1,544.700 10+ Php1,519.100 50+ Php1,446.500 | Total:Php1,604.50 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 9VDC | 3.34A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 15VDC | 2A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 1+ Php1,650.600 5+ Php1,588.500 10+ Php1,536.000 50+ Php1,465.200 100+ Php1,450.600 | Total:Php1,650.60 Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 3.3VDC | 6A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||