PXC-M10 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php7,332.900 5+ Php6,416.800 10+ Php5,316.300 50+ Php5,210.400 | Total:Php7,332.90 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ Php6,184.900 5+ Php5,411.700 10+ Php4,483.700 50+ Php4,366.400 | Total:Php6,184.90 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ Php5,966.800 5+ Php5,220.900 10+ Php4,325.800 50+ Php4,201.200 | Total:Php5,966.80 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ Php4,894.100 5+ Php4,796.400 10+ Php4,698.700 50+ Php4,600.600 | Total:Php4,894.10 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M10 Series | |||||
Each | 1+ Php7,269.900 5+ Php6,360.700 10+ Php5,270.700 50+ Php5,165.700 | Total:Php7,269.90 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M10 Series | |||||
Each | 1+ Php5,966.800 5+ Php5,220.900 10+ Php4,325.800 50+ Php4,201.200 | Total:Php5,966.80 Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||