JSK50 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php6,240.600 5+ Php5,866.300 10+ Php5,809.300 50+ Php5,751.800 | Total:Php6,240.60 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 24V | Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | JSK50 Series | |||||
Each | 1+ Php8,268.600 5+ Php7,235.200 10+ Php5,995.100 50+ Php5,752.200 | Total:Php8,268.60 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 12V | Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | |||||
Each | 1+ Php6,391.300 5+ Php6,199.100 10+ Php5,995.100 50+ Php5,751.800 | Total:Php6,391.30 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 12V | Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | |||||
Each | 1+ Php6,391.300 5+ Php6,056.200 10+ Php6,007.400 50+ Php5,751.800 | Total:Php6,391.30 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | |||||
Each | 1+ Php6,368.000 5+ Php5,985.900 10+ Php5,875.900 50+ Php5,765.500 | Total:Php6,368.00 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 75V | JSK50 Series | |||||
Each | 1+ Php8,286.000 5+ Php7,250.300 10+ Php6,007.400 50+ Php5,751.800 | Total:Php8,286.00 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | JSK50 Series | |||||