Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,260.800 |
| 5+ | Php1,251.200 |
| 10+ | Php1,087.300 |
| 50+ | Php1,065.900 |
| 100+ | Php1,043.900 |
| 250+ | Php1,022.500 |
Product Information
Product Overview
The DCP021212DP is a family of 2W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP02 series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
Applications
Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement
Warnings
This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.
Technical Specifications
Industrial
10.8V
-
DIP
12V
83mA
-12V
166mA
85°C
1kV
Fixed
5.33mm
10.8V
DCP02 Series
No SVHC (27-Jun-2018)
Module
13.2V
2W
2 Output
14Pins
166mA
12V
800kHz
Unregulated
12V
7.11mm
19.69mm
13.2V
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate