0
0 ItemsPhp0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2854454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php358.700
5+Php352.400
10+Php346.500
50+Php327.600
100+Php309.200
More Pricing...
Medical
1:1
1W
1 Output
5V
200mA
Regulated
3kV
5V
Fixed
10.67mm
4.66mm
15.24mm
4.75V
5.25V
NXF1 Series
2854453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php359.100
5+Php352.400
10+Php346.500
50+Php330.800
100+Php314.100
More Pricing...
Medical
1:1
1W
1 Output
5V
200mA
Regulated
3kV
3.3V
Fixed
10.67mm
4.66mm
15.24mm
3.135V
3.465V
NXF1 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER