0
0 ItemsPhp0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2470210

RoHS

Each
1+Php1,185.800
5+Php1,142.100
10+Php1,123.200
50+Php1,104.800
100+Php1,082.700
More Pricing...
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
120mA
Unregulated
5.2kV
5V
Fixed
23.11mm
14.65mm
22.61mm
4.5V
9V
MGJ3 Series
2470211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php1,189.800
5+Php1,164.600
10+Php1,160.100
50+Php1,133.100
100+Php1,110.200
More Pricing...
Gate Drive
2:1
3W
3 Output
15V
120mA
5V
120mA
Unregulated
5.2kV
12V
Fixed
23.11mm
14.65mm
22.61mm
9V
18V
MGJ3 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER