0
0 ItemsPhp0.00

Isolated Surface Mount DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2831680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php1,449.000
5+Php1,395.000
10+Php1,345.500
50+Php1,331.100
100+Php1,317.600
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
12V
Fixed
22.61mm
14.05mm
44.07mm
9V
18V
MGJ6 Series
2828701

RoHS

Each (Supplied on Full Reel)
Full Reel
23+Php1,345.500
69+Php1,345.100
Gate Drive
DIP
2:1
6W
3 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
44.07mm
4.5V
9V
MGJ6 Series
2831681

RoHS

Each (Supplied on Full Reel)
Full Reel
23+Php1,345.500
69+Php1,345.100
Gate Drive
DIP
2:1
6W
4 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
24V
Fixed
22.61mm
14.05mm
44.07mm
18V
36V
MGJ6 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER