0
0 ItemsPhp0.00

Isolated Surface Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4026703
Each
1+Php2,270.700
10+Php2,150.600
25+Php2,104.200
168+Php2,011.500
336+Php1,971.500
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4029544

RoHS

Each
1+Php1,431.000
10+Php1,355.400
25+Php1,326.600
168+Php1,267.700
336+Php1,247.400
More Pricing...
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4026701

RoHS

Each
1+Php1,783.800
10+Php1,689.800
25+Php1,653.800
168+Php1,580.900
336+Php1,554.800
Industrial
BGA-38, Micro Module
3.1V
31V
1 Output
BGA
38Pins
-
440mA
2.5V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4026707

RoHS

Each
1+Php1,907.100
10+Php1,806.800
25+Php1,768.100
168+Php1,689.800
336+Php1,662.300
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026702

RoHS

Each
1+Php1,744.700
10+Php1,652.400
25+Php1,617.300
168+Php1,545.800
336+Php1,520.600
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026698

RoHS

Each
1+Php2,183.900
10+Php2,067.800
25+Php2,024.100
170+Php1,934.100
340+Php1,903.100
Industrial
BGA-51, Micro Module
3.1V
31V
1 Output
BGA
51Pins
-
-
1.8V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
4026705

RoHS

Each
1+Php1,763.100
10+Php1,670.000
25+Php1,634.400
168+Php1,562.400
336+Php1,537.200
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026704

RoHS

Each
1+Php1,818.000
10+Php1,721.700
25+Php1,684.800
168+Php1,610.100
336+Php1,584.000
Industrial
BGA-38, Micro Module
3V
40V
1 Output
BGA
38Pins
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026700

RoHS

Each
1+Php1,657.400
10+Php1,569.600
25+Php1,536.300
168+Php1,468.400
336+Php1,444.500
Industrial
BGA-38, Micro Module
3.1V
31V
1 Output
BGA
38Pins
-
440mA
2.5V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4026699

RoHS

Each
1+Php2,477.700
10+Php2,347.200
25+Php2,296.400
170+Php2,194.700
340+Php2,151.000
Industrial
BGA-51, Micro Module
3.1V
31V
1 Output
BGA
51Pins
-
-
1.8V
12V
-
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
4029543

RoHS

Each
1+Php1,263.600
10+Php1,197.000
25+Php1,171.800
168+Php1,119.600
336+Php1,101.600
More Pricing...
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4029545

RoHS

Each
1+Php2,631.200
10+Php2,493.000
25+Php2,439.900
168+Php2,332.400
336+Php2,285.600
Industrial
BGA-45, Micro Module
3.1V
32V
1 Output
BGA
45Pins
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER