0
0 ItemsPhp0.00

Isolated Chassis Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595056

RoHS

Each
1+Php2,490.800
5+Php2,468.700
10+Php2,457.900
50+Php2,349.000
100+Php2,164.100
ITE
Module
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE30 Series
3595038

RoHS

Each
1+Php2,370.200
5+Php2,349.000
10+Php2,339.100
50+Php2,235.200
100+Php2,059.200
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
3595063

RoHS

Each
1+Php2,490.800
5+Php2,468.700
10+Php2,457.900
50+Php2,349.000
100+Php2,164.100
ITE
Module
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
48V
Fixed, Adjustable
31.5mm
21.2mm
76mm
18V
75V
PYBE30 Series
3595034

RoHS

Each
1+Php2,370.200
5+Php2,349.000
10+Php2,339.100
50+Php2,235.200
100+Php2,059.200
ITE
Module
4:1
20W
1 Output
15V
1.333A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
3595050

RoHS

Each
1+Php2,349.000
5+Php2,327.900
10+Php2,318.000
50+Php2,214.900
100+Php2,040.800
ITE
Module
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE30 Series
3595029

RoHS

Each
1+Php2,489.000
5+Php2,466.900
10+Php2,456.100
50+Php2,347.200
100+Php2,162.700
ITE
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
4293628

RoHS

Each
1+Php2,502.000
5+Php2,480.000
10+Php2,469.200
50+Php2,359.800
100+Php2,174.000
ITE
Module
4:1
30W
1 Output
24VDC
1.25A
-
-
Regulated
1.5kV
48V
Fixed
31.5mm
25.3mm
76mm
18V
75V
PYBE30 Series
4293627

RoHS

Each
1+Php2,502.000
5+Php2,480.000
10+Php2,469.200
50+Php2,359.800
100+Php2,174.000
ITE
Module
4:1
30W
1 Output
12VDC
2.5A
-
-
Regulated
1.5kV
48V
Fixed
31.5mm
25.3mm
76mm
18V
75V
PYBE30 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER