0
0 ItemsPhp0.00

Isolated Chassis Mount DC / DC Converters :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816137

RoHS

Each
1+Php17,397.900
5+Php17,050.100
ITE
Enclosed
4:1
960W
1 Output
24V
40A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816198

RoHS

Each
1+Php10,124.100
5+Php9,642.600
10+Php9,218.700
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816138

RoHS

Each
1+Php18,623.700
5+Php18,136.800
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816199

RoHS

Each
1+Php9,536.900
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816152

RoHS

Each
1+Php3,329.100
5+Php3,169.800
10+Php3,029.900
50+Php3,022.700
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
2816162

RoHS

Each
1+Php5,616.900
5+Php5,115.600
10+Php5,091.800
50+Php5,067.500
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816182

RoHS

Each
1+Php6,651.500
5+Php6,339.600
10+Php6,195.600
50+Php6,044.900
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816197

RoHS

Each
1+Php10,037.700
5+Php9,560.700
10+Php9,345.200
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816151

RoHS

Each
1+Php4,862.300
5+Php4,644.900
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
24V
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
2816144

RoHS

Each
1+Php2,514.200
5+Php2,393.600
10+Php2,291.400
50+Php2,287.400
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816183

RoHS

Each
1+Php6,709.100
5+Php6,394.100
10+Php6,111.900
50+Php6,044.900
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816161

RoHS

Each
1+Php5,563.400
5+Php5,302.400
10+Php5,180.400
50+Php5,058.500
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816143

RoHS

Each
1+Php2,514.200
5+Php2,385.900
10+Php2,287.400
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816142

RoHS

Each
1+Php2,514.200
5+Php2,393.600
10+Php2,291.400
50+Php2,287.400
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
24V
Fixed
98mm
38mm
199mm
19V
36V
SD-100 Series
2816185

RoHS

Each
1+Php6,651.500
5+Php6,339.600
10+Php6,195.600
50+Php6,044.900
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2813102

RoHS

Each
1+Php28,360.400
5+Php27,301.500
Railway
Module
4:1
160W
1 Output
24V
6.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813093

RoHS

Each
1+Php25,187.900
5+Php24,684.300
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2816184

RoHS

Each
1+Php6,651.500
5+Php6,339.600
10+Php6,195.600
50+Php6,044.900
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2813110

RoHS

Each
1+Php30,913.200
5+Php29,758.500
Railway
Module
4:1
200W
1 Output
24V
9A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2816163

RoHS

Each
1+Php5,614.700
5+Php5,351.400
10+Php5,113.800
50+Php5,058.500
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2813104

RoHS

Each
1+Php28,360.400
5+Php27,644.900
Railway
Module
4:1
160W
1 Output
48V
3.2A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813111

RoHS

Each
1+Php30,912.800
5+Php30,294.900
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813101

RoHS

Each
1+Php28,787.900
5+Php28,212.300
Railway
Module
4:1
160W
1 Output
12V
13A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
2813095

RoHS

Each
1+Php24,684.300
5+Php23,762.300
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813096

RoHS

Each
1+Php24,685.700
5+Php23,764.100
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER