0
0 ItemsPhp0.00

Isolated Chassis Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1299012

RoHS

Each
1+Php576.000
ITE
Open Frame
2:1
15W
1 Output
5V
3A
2kV
12V
Fixed
49mm
25mm
94mm
9.2V
18V
PSD-15 Series
1299015

RoHS

Each
1+Php576.000
ITE
Open Frame
2:1
14.4W
1 Output
24V
600mA
2kV
12V
Fixed
49mm
25mm
94mm
9.2V
18V
PSD-15 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER