Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php910.200 |
| 5+ | Php901.100 |
| 10+ | Php891.500 |
| 50+ | Php864.600 |
| 100+ | Php847.700 |
| 250+ | Php830.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php910.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No8194046
Order Code1673876
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max6.5W
Output Voltage - Output 15VDC
Output Current - Output 1900mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8194046 is a Power Supply with black type-41 plug-in case and white printing rating plate front and back.
- Resistor fuse 10 ohm primary electrical protection
- <lt/>0.3W Stand-by power consumption
- 4kV Primary/secondary electric strength
- IP40 Protection rating
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
6.5W
Output Current - Output 1
900mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093