Isolated Surface Mount DC / DC Converters:

1,093 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2814611

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
Php210.500
10+
Php209.600
25+
Php207.700
50+
Php202.700
100+
Php192.700
More Pricing...
Total:Php210.50
Min: 1 / Mult: 1
-
-
-
-
-
1W
1 Output
-
-
5V
-
-
-
-
-
-
-
-
Unregulated
-
-
-
-
Fixed
7.7mm
-
12.7mm
4.5V
-
CRE1 Series
2929730

RoHS

Each
1+
Php1,021.600
5+
Php1,012.900
10+
Php1,004.200
50+
Php966.300
100+
Php950.800
More Pricing...
Total:Php1,021.60
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
2363739

RoHS

Each
1+
Php1,865.600
5+
Php1,790.700
10+
Php1,763.800
50+
Php1,732.300
100+
Php1,719.000
More Pricing...
Total:Php1,865.60
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
2363785

RoHS

Each
1+
Php2,098.800
5+
Php2,047.700
10+
Php1,987.400
50+
Php1,913.500
100+
Php1,882.400
Total:Php2,098.80
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
2499571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php258.800
10+
Php253.800
25+
Php237.400
50+
Php235.100
100+
Php232.800
More Pricing...
Total:Php258.80
Min: 1 / Mult: 1
Medical
-
-
1:1
-
1W
1 Output
-
-
-
-
-
-
-
-
-
-
-
Unregulated
-
-
-
5V
Fixed
10.7mm
6.7mm
-
4.5V
5.5V
-
2470216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php197.700
10+
Php195.400
25+
Php194.000
50+
Php189.500
100+
Php185.800
More Pricing...
Total:Php197.70
Min: 1 / Mult: 1
Medical
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
5V
Fixed
10.41mm
4.5mm
12.7mm
4.5V
5.5V
NXE1 Series
3501748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php1,295.000
Total:Php1,295.00
Min: 1 / Mult: 1
ITE
Module
-
2:1
-
25.5W
1 Output
-
-
12V
2.125A
-
-
-
-
-
-
-
-
2.25kV
-
-
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
1007061

RoHS

Each
1+
Php1,591.700
5+
Php1,546.500
10+
Php1,500.800
50+
Php1,456.600
100+
Php1,438.300
More Pricing...
Total:Php1,591.70
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1007067

RoHS

Each
1+
Php1,723.600
5+
Php1,666.500
10+
Php1,617.700
50+
Php1,589.400
100+
Php1,577.500
More Pricing...
Total:Php1,723.60
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
15V
65mA
-
-
-
-15V
-
65mA
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
2363728

RoHS

Each
1+
Php1,849.100
5+
Php1,740.500
10+
Php1,662.400
50+
Php1,599.900
100+
Php1,573.400
Total:Php1,849.10
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
5V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 2SM Series
1635250

RoHS

Each
1+
Php441.400
5+
Php441.000
10+
Php422.300
50+
Php402.600
100+
Php399.900
More Pricing...
Total:Php441.40
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
15V
65mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
1021601

RoHS

Each
1+
Php607.100
Total:Php607.10
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
12V
83mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
2887378

RoHS

Each
1+
Php2,559.400
5+
Php2,508.200
10+
Php2,464.900
Total:Php2,559.40
Min: 1 / Mult: 1
ITE
Sixteenth Brick
-
4:1
-
49.5W
1 Output
-
-
3.3V
15A
-
-
-
-
-
-
-
-
2.25kV
-
-
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
3255671

RoHS

Each
1+
Php278.900
10+
Php272.100
25+
Php258.800
50+
Php256.600
100+
Php256.100
Total:Php278.90
Min: 1 / Mult: 1
Medical
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
2kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R1SE/H2 Series
3125114

RoHS

Each
1+
Php2,629.200
5+
Php2,300.500
10+
Php1,906.200
50+
Php1,709.000
100+
Php1,577.500
Total:Php2,629.20
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
2W
2 Output
-
-
15V
16mA
-
-
-
-15V
-
16mA
-
Unregulated
1kV
-
-
24V
Fixed
10.65mm
2.65mm
18.1mm
21.6V
26.4V
DCP02 Series
3262044

RoHS

Each
1+
Php1,167.200
5+
Php1,141.200
10+
Php1,114.700
50+
Php1,053.500
Total:Php1,167.20
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
6W
2 Output
-
-
12V
250mA
-
-
-
-12V
-
250mA
-
-
500V
-
-
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3652644

RoHS

Each
1+
Php142.500
15+
Php135.100
50+
Php130.600
Total:Php142.50
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
1.5kV
-
-
12V
Fixed
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
1867135

RoHS

Each
1+
Php504.000
5+
Php501.200
10+
Php497.600
50+
Php480.200
100+
Php456.000
More Pricing...
Total:Php504.00
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU1 Series
2729555

RoHS

Each
1+
Php1,925.300
5+
Php1,867.400
10+
Php1,806.200
50+
Php1,732.300
100+
Php1,641.400
Total:Php1,925.30
Min: 1 / Mult: 1
ITE
DIP
-
3:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU03 Series
3262041

RoHS

Each
1+
Php1,053.500
Total:Php1,053.50
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
6W
1 Output
-
-
5V
1.2A
-
-
-
-
-
-
-
-
500V
-
-
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
1021605

RoHS

Each
1+
Php520.400
5+
Php514.000
10+
Php506.700
50+
Php430.000
100+
Php424.100
More Pricing...
Total:Php520.40
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
12V
83mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1441195

RoHS

Each
1+
Php2,390.000
5+
Php2,301.000
10+
Php2,259.900
50+
Php2,175.900
100+
Php2,140.300
Total:Php2,390.00
Min: 1 / Mult: 1
ITE
-
-
2:1
-
5W
1 Output
-
-
5V
1A
-
-
-
-
-
-
-
-
1.5kV
-
-
12V
Fixed
20.6mm
10.2mm
33.4mm
9V
18V
TES 5 Series
2363773

RoHS

Each
1+
Php2,144.900
5+
Php2,144.400
10+
Php2,133.500
50+
Php2,091.000
100+
Php2,048.600
Total:Php2,144.90
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
5V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 3SM Series
2518531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php233.300
10+
Php231.000
25+
Php221.000
50+
Php217.800
100+
Php216.900
More Pricing...
Total:Php233.30
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
4.2kV
-
-
5V
Fixed
10.46mm
4.16mm
13.72mm
4.5V
5.5V
NXJ1 Series
2747535

RoHS

Each
1+
Php262.000
10+
Php260.200
25+
Php258.400
50+
Php247.400
Total:Php262.00
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
11.1mm
5.8mm
12.75mm
2.97V
3.63V
R1SX Series
26-50 of 1093 items
of 44 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER