ISO5125I Series Isolated DIN Rail Mount DC / DC Converters:
2 Products FoundFind a huge range of ISO5125I Series Isolated DIN Rail Mount DC / DC Converters at element14 Philippines. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as QUINT POWER Series, DDR-120 Series, DDR-15 Series & DDR-480 Series Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Power Integrations
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3703240 | POWER INTEGRATIONS | Each | 1+ Php15,992.700 5+ Php15,970.300 10+ Php15,947.500 | Total:Php15,992.70 Min: 1 / Mult: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | - | - | Fixed | - | - | - | - | 14.5V | 15.5V | ISO5125I Series | |||
3703242 | POWER INTEGRATIONS | Each | 1+ Php18,906.700 5+ Php18,528.700 | Total:Php18,906.70 Min: 1 / Mult: 1 | Gate Drive | 5W | 1 Output | 24.8V | 200mA | Unregulated | 18kV | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||