Isolated DIN Rail Mount DC / DC Converters:

216 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3556371

RoHS

Each
1+
Php2,569.900
5+
Php2,494.100
10+
Php2,444.300
25+
Php2,394.100
Total:Php2,569.90
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
3534381

RoHS

Each
1+
Php13,916.300
5+
Php13,287.800
10+
Php12,699.400
Total:Php13,916.30
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
110V
85.5mm
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
2070131

RoHS

Each
1+
Php9,072.000
5+
Php8,890.800
10+
Php8,709.100
Total:Php9,072.00
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
1869159

RoHS

Each
1+
Php5,718.900
5+
Php5,676.000
10+
Php5,632.600
50+
Php5,632.200
Total:Php5,718.90
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2080665

RoHS

Each
1+
Php6,955.400
5+
Php6,594.400
10+
Php6,232.900
50+
Php5,688.300
Total:Php6,955.40
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068435

RoHS

Each
1+
Php30,902.200
5+
Php30,284.100
Total:Php30,902.20
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2475881

RoHS

Each
1+
Php3,971.200
5+
Php3,852.000
10+
Php3,732.400
50+
Php3,574.500
Total:Php3,971.20
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
2475874

RoHS

Each
1+
Php3,163.700
5+
Php3,068.800
10+
Php2,973.800
50+
Php2,940.900
Total:Php3,163.70
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002991

RoHS

Each
1+
Php1,326.500
5+
Php1,267.100
10+
Php1,207.800
50+
Php1,206.000
Total:Php1,326.50
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002989

RoHS

Each
1+
Php2,424.700
5+
Php2,121.600
10+
Php1,773.800
Total:Php2,424.70
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3003002

RoHS

Each
1+
Php1,769.200
5+
Php1,683.000
10+
Php1,604.500
Total:Php1,769.20
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3248179

RoHS

Each
1+
Php2,795.800
5+
Php2,717.700
10+
Php2,633.800
50+
Php2,515.500
100+
Php2,393.700
Total:Php2,795.80
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3534374

RoHS

Each
1+
Php13,916.700
5+
Php13,257.200
10+
Php12,669.700
Total:Php13,916.70
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3248191

RoHS

Each
1+
Php2,795.800
5+
Php2,717.700
10+
Php2,633.800
50+
Php2,515.500
100+
Php2,393.700
Total:Php2,795.80
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
3534379

RoHS

Each
1+
Php13,916.300
5+
Php13,251.200
10+
Php12,612.700
Total:Php13,916.30
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3534384

RoHS

Each
1+
Php3,644.800
5+
Php3,472.700
10+
Php3,320.700
50+
Php3,292.400
Total:Php3,644.80
Min: 1 / Mult: 1
-
10:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
2068420

RoHS

Each
1+
Php17,729.900
5+
Php17,358.400
10+
Php16,837.600
Total:Php17,729.90
Min: 1 / Mult: 1
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
-
-
-
36V
75V
MINI-PS Series
3002982

RoHS

Each
1+
Php4,441.300
5+
Php4,230.000
10+
Php4,048.300
50+
Php4,025.000
Total:Php4,441.30
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3556370

RoHS

Each
1+
Php2,588.600
5+
Php2,511.400
10+
Php2,461.200
25+
Php2,410.600
Total:Php2,588.60
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
1422014

RoHS

Each
1+
Php8,534.300
5+
Php8,222.100
10+
Php7,704.900
50+
Php6,951.800
Total:Php8,534.30
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1908417

RoHS

Each
1+
Php13,437.000
5+
Php13,411.500
10+
Php12,676.100
Total:Php13,437.00
Min: 1 / Mult: 1
ITE
2:1
60W
1 Output
12V
5A
-
-
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
18V
36V
DPX Series
2475876

RoHS

Each
1+
Php3,163.700
5+
Php3,068.800
10+
Php2,973.800
50+
Php2,849.200
Total:Php3,163.70
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3534375

RoHS

Each
1+
Php13,916.300
5+
Php13,256.300
10+
Php12,669.300
Total:Php13,916.30
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
1908414

RoHS

Each
1+
Php11,591.100
5+
Php11,418.100
10+
Php11,000.000
Total:Php11,591.10
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1908412

RoHS

Each
1+
Php11,960.400
5+
Php11,665.500
10+
Php11,370.200
Total:Php11,960.40
Min: 1 / Mult: 1
ITE
4:1
-
2 Output
-
-
-15V
-1.333A
-
-
Fixed
24V
-
-
-
9.5V
-
-
51-75 of 216 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER