Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHT1300-0
Order Code2291875
Product RangeMF-RHT
Technical Datasheet
Voltage Rating16VDC
Holding Current13A
Trip Current24A
Time to Trip13s
Fuse ShapeRectangular
Current Rating Max100A
Diameter-
Length23.5mm
Height28.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMF-RHT
Automotive Qualification StandardAEC-Q200
Product Overview
The Automotive compliant MF-RHT Series offer resettable fault protection of general electronic equipment. With an operating temperature of upto 125°C, a choice of operating currents and low thermal derating factor, the AEC-Q200 compliant MF-RHT Series is suitable for many automotive applications.
- Compliant with AEC-Q200 Rev-C - Stress Test Qualification for Passive Components in Automotive Applications
- Operating Temperature range up to 125°C
- Low thermal derating factor
- Higher hold currents at elevated temperature
- Choice of operating currents
- Resettable fault protection of general electronic equipment
Applications
Automotive
Technical Specifications
Voltage Rating
16VDC
Trip Current
24A
Fuse Shape
Rectangular
Diameter
-
Height
28.7mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Holding Current
13A
Time to Trip
13s
Current Rating Max
100A
Length
23.5mm
Operating Temperature Min
-40°C
Product Range
MF-RHT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021