Print Page
PMR10EZPJ000
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Metal Plate, 31.6 A, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![ROHM PMR10EZPJ000 Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Metal Plate, 31.6 A, Surface Mount Device](https://ph.element14.com/productimages/standard/en_GB/2908863-40.jpg)
ManufacturerROHM
Manufacturer Part NoPMR10EZPJ000Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4752627RL
Cut Tape4752627
Product RangePMR Series
Your Part Number
355 In Stock
5,000 more incoming. You can reserve stock now
355 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php21.100 | Php211.00 |
| Total Price | Php211.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php21.100 |
| 100+ | Php14.300 |
| 500+ | Php11.200 |
| 1000+ | Php10.200 |
| 2500+ | Php9.600 |
| 5000+ | Php9.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR10EZPJ000Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4752627RL
Cut Tape4752627
Product RangePMR Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating31.6A
Resistor MountingSurface Mount Device
Product RangePMR Series
Product Length2mm
Product Width1.1mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.32mm
Operating Temperature Max
155°C
Resistor Technology
Metal Plate
Current Rating
31.6A
Product Range
PMR Series
Product Width
1.1mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001