Zero Ohm Resistors:

760 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3225399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
Php12.800
100+
Php9.800
Total:Php128.00
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Plate
245mW
35A
Surface Mount Device
-
JR Series
2.01mm
1.25mm
0.35mm
-55°C
150°C
3790910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php0.200
Total:Php100.00
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
CRG Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
3790859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.200
Total:Php2.00
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
CRG Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
3790943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php0.400
Total:Php200.00
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
CRG Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
3790859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php0.200
Total:Php100.00
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
CRG Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
3790910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.200
Total:Php2.00
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
CRG Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
3790943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.400
Total:Php4.00
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
CRG Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1851521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Php0.500
1000+
Php0.400
5000+
Php0.400
10000+
Php0.300
Total:Php250.00
Min: 500 / Mult: 50
0201 [0603 Metric]
-
Thick Film
50mW
-
Surface Mount Device
-
MP-CR-CA Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
4140311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php1.600
100+
Php1.200
Total:Php16.00
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4140311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php1.600
100+
Php1.200
Total:Php16.00
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
751-760 of 760 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY