Zero Ohm Resistors:

758 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4312013RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Php0.700
1000+
Php0.600
2500+
Php0.500
5000+
Php0.400
Total:Php350.00
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
AC Series
2mm
1.25mm
0.5mm
-55°C
155°C
4752699RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Php1.400
2500+
Php1.100
5000+
Php1.000
10000+
Php0.900
Total:Php700.00
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4312011RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Php0.500
1000+
Php0.400
2500+
Php0.400
5000+
Php0.300
Total:Php250.00
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
AC Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4312012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.000
1000+
Php0.900
2500+
Php0.800
5000+
Php0.600
Total:Php500.00
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
RC_L Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
4729367

RoHS

Each
10+
Php0.700
100+
Php0.600
500+
Php0.600
2500+
Php0.500
5000+
Php0.500
More Pricing...
Total:Php7.00
Min: 10 / Mult: 10
Axial Leaded
-
-
-
7.5A
Through Hole
-
JPW Series
26mm
-
-
-
-
4844760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.360
100+
Php1.570
500+
Php1.410
1000+
Php1.260
2500+
Php1.100
More Pricing...
Total:Php23.60
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
200mW
3A
Surface Mount Device
-
RCC e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
4729354

RoHS

Each
10+
Php2.600
100+
Php1.900
500+
Php1.600
1000+
Php1.500
2500+
Php1.500
More Pricing...
Total:Php26.00
Min: 10 / Mult: 10
Axial Leaded
-
Metal Film
600mW
-
Through Hole
-
MF0 Series
6.3mm
-
-
-55°C
155°C
4752625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php51.600
100+
Php35.200
500+
Php28.200
2500+
Php25.900
5000+
Php23.300
More Pricing...
Total:Php516.00
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Metal Plate
-
20A
Surface Mount Device
-
PMR Series
1mm
0.5mm
0.25mm
-55°C
155°C
4838844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php4.320
25+
Php2.120
100+
Php1.340
250+
Php0.943
500+
Php0.707
More Pricing...
Total:Php4.32
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4757015

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
Php1.800
75000+
Php1.400
150000+
Php1.300
Total:Php27,000.00
Min: 15000 / Mult: 15000
0201 [0603 Metric]
-
Thick Film
50mW
25A
Surface Mount Device
-
ERJ-1G Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
4844753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php1.410
100+
Php0.943
500+
Php0.786
1000+
Php0.707
2500+
Php0.707
More Pricing...
Total:Php14.10
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
125mW
-
Surface Mount Device
-
CRCW e3 Series
1.55mm
0.85mm
0.45mm
-55°C
155°C
3217381

RoHS

Each
10000+
Php12.800
Total:Php128,000.00
Min: 10000 / Mult: 10000
-
-
Metal Plate
200mW
-
Surface Mount Device
-
-
1.02mm
0.5mm
-
-
-
3225401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php23.400
100+
Php17.000
Total:Php234.00
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Metal Plate
2W
100A
Surface Mount Device
-
JR Series
6.35mm
3.05mm
0.67mm
-55°C
170°C
2663680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php32.100
100+
Php21.800
500+
Php18.900
1000+
Php16.200
2500+
Php15.800
More Pricing...
Total:Php321.00
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
6A
Surface Mount Device
-
LR Series
1.6mm
0.85mm
0.5mm
-55°C
150°C
3225399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php12.800
100+
Php9.800
Total:Php128.00
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Plate
245mW
35A
Surface Mount Device
-
JR Series
2.01mm
1.25mm
0.35mm
-55°C
150°C
1851521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Php0.500
250+
Php0.500
1000+
Php0.400
5000+
Php0.400
10000+
Php0.300
Total:Php25.00
Min: 50 / Mult: 50
0201 [0603 Metric]
-
Thick Film
50mW
-
Surface Mount Device
-
MP-CR-CA Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
3225397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php19.600
100+
Php14.600
Total:Php196.00
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Metal Plate
200mW
20A
Surface Mount Device
-
JR Series
1.02mm
0.5mm
0.35mm
-55°C
150°C
2663680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php21.800
500+
Php18.900
1000+
Php16.200
2500+
Php15.800
5000+
Php15.500
More Pricing...
Total:Php2,180.00
Min: 100 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
6A
Surface Mount Device
-
LR Series
1.6mm
0.85mm
0.5mm
-55°C
150°C
3225397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Php14.600
Total:Php1,460.00
Min: 100 / Mult: 10
0402 [1005 Metric]
-
Metal Plate
200mW
20A
Surface Mount Device
-
JR Series
1.02mm
0.5mm
0.35mm
-55°C
150°C
3225400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Php12.900
500+
Php9.900
Total:Php1,290.00
Min: 100 / Mult: 10
1206 [3216 Metric]
-
Metal Plate
320mW
40A
Surface Mount Device
-
JR Series
3.2mm
1.6mm
0.5mm
-55°C
150°C
3225399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
Php12.800
100+
Php9.800
Total:Php128.00
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Plate
245mW
35A
Surface Mount Device
-
JR Series
2.01mm
1.25mm
0.35mm
-55°C
150°C
3225398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Php15.600
Total:Php1,560.00
Min: 100 / Mult: 10
0603 [1608 Metric]
-
Metal Plate
135mW
26A
Surface Mount Device
-
JR Series
1.6mm
0.85mm
0.35mm
-55°C
150°C
3225400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php23.000
100+
Php12.900
500+
Php9.900
Total:Php230.00
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Metal Plate
320mW
40A
Surface Mount Device
-
JR Series
3.2mm
1.6mm
0.5mm
-55°C
150°C
3225401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
Php17.000
Total:Php1,700.00
Min: 100 / Mult: 10
2512 [6432 Metric]
-
Metal Plate
2W
100A
Surface Mount Device
-
JR Series
6.35mm
3.05mm
0.67mm
-55°C
170°C
3790859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.200
Total:Php2.00
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
CRG Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
726-750 of 758 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY