Zero Ohm Resistors:

758 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4841301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php1.960
100+
Php1.340
500+
Php1.100
1000+
Php1.020
2500+
Php0.864
More Pricing...
Total:Php19.60
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
-
Surface Mount Device
-
RCA-SR e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4844764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.440
100+
Php1.650
500+
Php1.410
1000+
Php1.260
2500+
Php1.180
More Pricing...
Total:Php24.40
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
200mW
3A
Surface Mount Device
-
RCS e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
4841285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php1.180
100+
Php0.786
500+
Php0.707
1000+
Php0.629
2500+
Php0.550
More Pricing...
Total:Php11.80
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
250mW
-
Surface Mount Device
-
RCA-SR e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
4752721RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Php1.500
1000+
Php1.400
2500+
Php1.100
5000+
Php1.000
Total:Php750.00
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4835518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php1.100
10+
Php0.800
100+
Php0.700
500+
Php0.700
1000+
Php0.600
More Pricing...
Total:Php1.10
Min: 1 / Mult: 1
0805 [2012 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
RC_L Series
2mm
1.25mm
0.5mm
-55°C
155°C
4752635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php41.700
50+
Php20.300
250+
Php15.900
500+
Php14.400
1000+
Php12.100
More Pricing...
Total:Php208.50
Min: 5 / Mult: 5
1210 [3225 Metric]
-
Metal Plate
-
44.7A
Surface Mount Device
-
PMR Series
3.2mm
2.5mm
0.32mm
-55°C
155°C
4729344

RoHS

Each
10+
Php1.700
100+
Php1.300
500+
Php1.100
2500+
Php1.000
5000+
Php1.000
More Pricing...
Total:Php17.00
Min: 10 / Mult: 10
Axial Leaded
-
-
-
8.5A
Through Hole
-
JPW Series
26mm
-
-
-
-
4844761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.990
100+
Php2.040
500+
Php1.810
1000+
Php1.570
2500+
Php1.490
More Pricing...
Total:Php29.90
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
RCC e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
4351957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php6.500
100+
Php3.700
500+
Php2.600
2500+
Php1.900
5000+
Php1.900
More Pricing...
Total:Php65.00
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
WRIS-RSKS Series
1mm
0.5mm
0.35mm
-55°C
155°C
4844752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.472
100+
Php0.314
500+
Php0.236
1000+
Php0.236
2500+
Php0.236
More Pricing...
Total:Php4.72
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW_C e3 Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4560154

RoHS

Each
10+
Php2.500
100+
Php1.700
500+
Php1.200
1000+
Php1.000
2500+
Php0.900
More Pricing...
Total:Php25.00
Min: 10 / Mult: 10
Axial Leaded
-
Metal Film
0
-
Through Hole
-
MFR Series
3.4mm
-
-
-55°C
155°C
4844759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.120
100+
Php1.410
500+
Php1.260
1000+
Php1.100
2500+
Php1.020
More Pricing...
Total:Php21.20
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
RCC e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
4729364

RoHS

Each
10+
Php2.700
100+
Php1.900
500+
Php1.500
1000+
Php1.400
2500+
Php1.200
More Pricing...
Total:Php27.00
Min: 10 / Mult: 10
Axial Leaded
-
-
-
10A
Through Hole
-
JPW Series
26mm
-
-
-
-
4312019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php1.800
100+
Php1.100
500+
Php1.100
1000+
Php1.000
2500+
Php0.800
More Pricing...
Total:Php18.00
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
AC Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
4752631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php29.600
100+
Php21.400
500+
Php16.700
1000+
Php15.600
2500+
Php14.200
More Pricing...
Total:Php296.00
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Metal Plate
-
38.7A
Surface Mount Device
-
PMR Series
3.2mm
1.6mm
0.32mm
-55°C
155°C
4312019RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php1.100
1000+
Php1.000
2500+
Php0.800
5000+
Php0.600
Total:Php550.00
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
AC Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
4312013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.800
100+
Php0.700
500+
Php0.700
1000+
Php0.600
2500+
Php0.500
More Pricing...
Total:Php8.00
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
AC Series
2mm
1.25mm
0.5mm
-55°C
155°C
4351957RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Php2.600
2500+
Php1.900
5000+
Php1.900
10000+
Php1.800
Total:Php1,300.00
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
WRIS-RSKS Series
1mm
0.5mm
0.35mm
-55°C
155°C
4312012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php1.400
100+
Php1.000
500+
Php1.000
1000+
Php0.900
2500+
Php0.800
More Pricing...
Total:Php14.00
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
RC_L Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
4844763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php4.720
100+
Php3.220
500+
Php2.750
1000+
Php2.510
2500+
Php2.280
More Pricing...
Total:Php47.20
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
500mW
-
Surface Mount Device
-
RCC e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4560155

RoHS

Each
10+
Php2.600
100+
Php1.700
500+
Php1.300
1000+
Php1.200
2500+
Php1.000
More Pricing...
Total:Php26.00
Min: 10 / Mult: 10
Axial Leaded
-
Metal Film
250mW
-
Through Hole
-
MFR Series
6.3mm
-
-
-55°C
155°C
4844755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.786
100+
Php0.550
500+
Php0.472
1000+
Php0.393
2500+
Php0.393
More Pricing...
Total:Php7.86
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW_C e3 Series
3.05mm
1.55mm
0.55mm
-55°C
155°C
4757016

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Php2.400
50000+
Php1.800
100000+
Php1.700
Total:Php24,000.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-H2G Series
1.02mm
0.5mm
0.35mm
-55°C
175°C
4844766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php4.400
100+
Php2.990
500+
Php2.590
1000+
Php2.280
2500+
Php2.120
More Pricing...
Total:Php44.00
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
500mW
5A
Surface Mount Device
-
RCS e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4844758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php24.360
100+
Php16.580
500+
Php14.220
1000+
Php12.810
2500+
Php11.710
More Pricing...
Total:Php243.60
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thin Film
100mW
-
Surface Mount Device
-
MCT Series
1.55mm
0.85mm
0.45mm
-55°C
125°C
701-725 of 758 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY