Zero Ohm Resistors:

758 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4752699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.600
100+
Php1.500
500+
Php1.400
2500+
Php1.100
5000+
Php1.000
More Pricing...
Total:Php26.00
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
SFR Series
1mm
0.5mm
0.35mm
-55°C
155°C
4752635RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Php20.300
250+
Php15.900
500+
Php14.400
1000+
Php12.100
2000+
Php11.900
Total:Php2,030.00
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
4729347

RoHS

Each
10+
Php0.800
100+
Php0.700
500+
Php0.600
2500+
Php0.500
5000+
Php0.500
More Pricing...
Total:Php8.00
Min: 10 / Mult: 10
Axial Leaded
-
-
-
6A
Through Hole
-
JPW Series
26mm
-
-
-
-
4752721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.200
100+
Php1.500
500+
Php1.500
1000+
Php1.400
2500+
Php1.100
More Pricing...
Total:Php22.00
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
SFR Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4752730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php3.100
100+
Php2.000
500+
Php1.900
1000+
Php1.700
2500+
Php1.500
More Pricing...
Total:Php31.00
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
-
2A
Surface Mount Device
-
SFR Series
2mm
1.25mm
0.55mm
-55°C
155°C
4844756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php12.890
100+
Php8.800
500+
Php7.540
1000+
Php6.760
2500+
Php6.210
More Pricing...
Total:Php128.90
Min: 10 / Mult: 10
Axial Leaded
-
Metal Film
400mW
3A
Through Hole
-
MBA Series
3.6mm
-
-
-55°C
155°C
4841172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.943
100+
Php0.629
500+
Php0.550
1000+
Php0.472
2500+
Php0.393
More Pricing...
Total:Php9.43
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
-
Surface Mount Device
-
RCA-SR e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
4752631RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Php21.400
500+
Php16.700
1000+
Php15.600
2500+
Php14.200
5000+
Php12.800
Total:Php2,140.00
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4847314

RoHS

Each
1+
Php2.200
250+
Php1.650
500+
Php1.490
1000+
Php1.340
5000+
Php1.260
Total:Php2.20
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4839837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php21.220
100+
Php14.070
500+
Php12.020
1000+
Php10.450
2500+
Php9.430
More Pricing...
Total:Php212.20
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Alloy
500mW
50A
Surface Mount Device
-
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
4841216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.786
100+
Php0.550
500+
Php0.472
1000+
Php0.393
2500+
Php0.393
More Pricing...
Total:Php7.86
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
-
Surface Mount Device
-
RCA-SR e3 Series
1mm
0.5mm
0.35mm
-55°C
155°C
4752730RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Php1.900
1000+
Php1.700
2500+
Php1.500
5000+
Php1.500
Total:Php950.00
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4729366

RoHS

Each
10+
Php0.900
100+
Php0.800
500+
Php0.800
2500+
Php0.700
5000+
Php0.700
More Pricing...
Total:Php9.00
Min: 10 / Mult: 10
Axial Leaded
-
-
-
7.5A
Through Hole
-
JPW Series
26mm
-
-
-
-
4839836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.943
100+
Php0.629
500+
Php0.550
1000+
Php0.472
2500+
Php0.393
More Pricing...
Total:Php9.43
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
CR Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
4835516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php0.500
10+
Php0.500
100+
Php0.400
500+
Php0.400
1000+
Php0.300
More Pricing...
Total:Php0.50
Min: 1 / Mult: 1
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4729383

RoHS

Each
10+
Php2.500
100+
Php1.600
500+
Php1.300
1000+
Php1.100
2500+
Php0.900
More Pricing...
Total:Php25.00
Min: 10 / Mult: 10
Axial Leaded
-
Carbon Film
250mW
-
Through Hole
-
CFR Series
6.3mm
-
-
-55°C
155°C
4312011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.700
100+
Php0.500
500+
Php0.500
1000+
Php0.400
2500+
Php0.400
More Pricing...
Total:Php7.00
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
AC Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
4752625RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Php35.200
500+
Php28.200
2500+
Php25.900
5000+
Php23.300
10000+
Php20.500
Total:Php3,520.00
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
4844754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.550
100+
Php0.393
500+
Php0.314
1000+
Php0.314
2500+
Php0.314
More Pricing...
Total:Php5.50
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
250mW
2.5A
Surface Mount Device
-
CRCW e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
4844765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php2.750
100+
Php1.890
500+
Php1.650
1000+
Php1.490
2500+
Php1.340
More Pricing...
Total:Php27.50
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
250mW
-
Surface Mount Device
-
RCS e3 Series
1.55mm
0.85mm
0.45mm
-55°C
155°C
4825063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php59.800
10+
Php34.200
100+
Php26.100
500+
Php22.800
1000+
Php20.600
More Pricing...
Total:Php59.80
Min: 1 / Mult: 1
2512 [6432 Metric]
-
Metal Strip
-
-
Surface Mount Device
-
SVSQ Series
6.35mm
3.05mm
0.42mm
-65°C
170°C
4835551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php0.900
10+
Php0.700
100+
Php0.600
500+
Php0.600
1000+
Php0.500
More Pricing...
Total:Php0.90
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4841240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php0.786
100+
Php0.550
500+
Php0.472
1000+
Php0.393
2500+
Php0.393
More Pricing...
Total:Php7.86
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
125mW
-
Surface Mount Device
-
RCA-SR e3 Series
1.55mm
0.85mm
0.45mm
-55°C
155°C
4844757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php26.720
100+
Php18.390
500+
Php15.800
1000+
Php14.220
2500+
Php12.970
More Pricing...
Total:Php267.20
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thin Film
63mW
-
Surface Mount Device
-
MCS Series
1mm
0.5mm
0.32mm
-55°C
125°C
4835558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php1.300
10+
Php1.000
100+
Php0.900
500+
Php0.800
1000+
Php0.800
More Pricing...
Total:Php1.30
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
676-700 of 758 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY