0
0 ItemsPhp0.00

Through Hole Resistors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
2364027

RoHS

Each
1+Php1,300.500
2+Php1,218.600
3+Php1,136.700
5+Php1,054.800
10+Php972.900
More Pricing...
100Mohm
Maxi-Mox Series
2W
± 1%
Axial Leaded
10kV
Thick Film
50ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364023

RoHS

Each
1+Php1,788.300
2+Php1,618.200
3+Php1,448.100
5+Php1,278.000
10+Php1,107.500
More Pricing...
10Mohm
Maxi-Mox Series
2W
± 1%
Axial Leaded
10kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364028

RoHS

Each
1+Php1,179.000
2+Php1,121.400
3+Php1,063.400
5+Php1,005.300
10+Php947.300
More Pricing...
1Gohm
Maxi-Mox Series
2W
± 5%
Axial Leaded
10kV
Thick Film
100ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364022

RoHS

Each
1+Php1,235.300
2+Php1,175.000
3+Php1,114.200
5+Php1,053.900
10+Php993.200
More Pricing...
1Gohm
Maxi-Mox Series
2W
± 1%
Axial Leaded
10kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
2364026

RoHS

Each
1+Php1,126.400
2+Php1,070.600
3+Php1,014.300
5+Php958.100
10+Php901.800
More Pricing...
50Mohm
Maxi-Mox Series
2W
± 1%
Axial Leaded
10kV
Thick Film
± 25ppm/°C
High Voltage
8.76mm
28.96mm
-55°C
210°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY