Panel / Chassis Mount Resistors:

3,197 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9508597

RoHS

Each
1+
Php772.800
5+
Php603.500
10+
Php498.000
25+
Php458.300
50+
Php412.200
More Pricing...
Total:Php772.80
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1141562

RoHS

Each
1+
Php10,166.600
2+
Php8,895.800
3+
Php7,370.800
5+
Php6,608.100
10+
Php6,099.600
More Pricing...
Total:Php10,166.60
Min: 1 / Mult: 1
10ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
1292592

RoHS

Each
1+
Php2,760.600
5+
Php2,361.300
10+
Php1,961.900
20+
Php1,898.900
40+
Php1,835.900
More Pricing...
Total:Php2,760.60
Min: 1 / Mult: 1
22ohm
WDBR Series
1.5kW
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
1141236

RoHS

Each
1+
Php553.700
2+
Php519.900
3+
Php482.500
5+
Php465.600
10+
Php436.400
More Pricing...
Total:Php553.70
Min: 1 / Mult: 1
6.8ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
1768201

RoHS

Each
1+
Php2,317.400
3+
Php1,801.200
5+
Php1,482.600
10+
Php1,364.800
20+
Php1,229.700
More Pricing...
Total:Php2,317.40
Min: 1 / Mult: 1
2.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768246

RoHS

Each
1+
Php5,133.300
2+
Php4,771.800
3+
Php4,470.100
5+
Php4,119.500
10+
Php3,764.800
More Pricing...
Total:Php5,133.30
Min: 1 / Mult: 1
150ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
1141544

RoHS

Each
1+
Php4,845.700
2+
Php4,518.900
3+
Php4,192.100
5+
Php3,866.200
10+
Php3,539.400
More Pricing...
Total:Php4,845.70
Min: 1 / Mult: 1
470ohm
RPH 100 Series
100W
± 5%
Screw
1.9kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
65.2mm
46.7mm
21.15mm
-55°C
125°C
-
1768209

RoHS

Each
1+
Php2,194.200
3+
Php1,788.000
5+
Php1,527.300
10+
Php1,410.500
20+
Php1,271.300
More Pricing...
Total:Php2,194.20
Min: 1 / Mult: 1
15ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
4048872

RoHS

Each
1+
Php1,504.500
3+
Php1,345.700
5+
Php1,187.300
10+
Php1,028.400
20+
Php949.900
Total:Php1,504.50
Min: 1 / Mult: 1
47ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
4048924

RoHS

Each
1+
Php1,498.600
2+
Php1,395.900
3+
Php1,293.200
5+
Php1,279.500
Total:Php1,498.60
Min: 1 / Mult: 1
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
1174287

RoHS

Each
1+
Php1,049.900
2+
Php965.900
3+
Php881.900
5+
Php797.900
10+
Php713.500
More Pricing...
Total:Php1,049.90
Min: 1 / Mult: 1
6.8ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1174285

RoHS

Each
1+
Php1,161.200
2+
Php1,075.900
3+
Php990.100
5+
Php904.300
10+
Php818.500
More Pricing...
Total:Php1,161.20
Min: 1 / Mult: 1
3.3ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
9508210

RoHS

Each
1+
Php612.600
5+
Php498.000
10+
Php383.500
25+
Php358.400
50+
Php331.000
More Pricing...
Total:Php612.60
Min: 1 / Mult: 1
220ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1760857

RoHS

Each
1+
Php7,885.700
2+
Php7,452.000
3+
Php7,018.000
5+
Php6,583.900
10+
Php6,149.800
More Pricing...
Total:Php7,885.70
Min: 1 / Mult: 1
1ohm
TE Series
1.5kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
-
1760826

RoHS

Each
1+
Php4,493.300
2+
Php4,209.000
3+
Php3,924.600
5+
Php3,640.200
10+
Php3,355.900
More Pricing...
Total:Php4,493.30
Min: 1 / Mult: 1
10ohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
316mm
-
-
-25°C
225°C
-
2805221

RoHS

Each
1+
Php291.300
5+
Php219.100
10+
Php146.600
20+
Php144.700
40+
Php142.500
More Pricing...
Total:Php291.30
Min: 1 / Mult: 1
10ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1692565

RoHS

Each
1+
Php740.900
2+
Php710.300
3+
Php679.700
5+
Php649.100
10+
Php618.500
More Pricing...
Total:Php740.90
Min: 1 / Mult: 1
5ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1141519

RoHS

Each
1+
Php1,015.200
3+
Php996.900
5+
Php978.700
10+
Php960.400
20+
Php940.800
More Pricing...
Total:Php1,015.20
Min: 1 / Mult: 1
10ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
1703813
Each
1+
Php932.100
5+
Php755.500
10+
Php578.400
20+
Php561.000
40+
Php543.200
More Pricing...
Total:Php932.10
Min: 1 / Mult: 1
25ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Panel Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1259307

RoHS

Each
1+
Php317.300
5+
Php257.000
10+
Php196.300
20+
Php178.100
40+
Php159.800
More Pricing...
Total:Php317.30
Min: 1 / Mult: 1
22ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1259308

RoHS

Each
1+
Php215.000
5+
Php182.600
10+
Php149.800
20+
Php146.600
40+
Php143.400
More Pricing...
Total:Php215.00
Min: 1 / Mult: 1
27ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1259485

RoHS

Each
1+
Php493.900
5+
Php402.600
10+
Php310.900
20+
Php283.000
40+
Php254.700
More Pricing...
Total:Php493.90
Min: 1 / Mult: 1
47ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1174282

RoHS

Each
1+
Php984.600
2+
Php911.100
3+
Php837.200
5+
Php763.700
10+
Php689.700
More Pricing...
Total:Php984.60
Min: 1 / Mult: 1
1ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1174296

RoHS

Each
1+
Php1,180.000
2+
Php1,092.800
3+
Php1,005.100
5+
Php918.000
10+
Php830.300
More Pricing...
Total:Php1,180.00
Min: 1 / Mult: 1
100ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1259452

RoHS

Each
1+
Php432.800
5+
Php334.600
10+
Php236.500
20+
Php225.500
40+
Php214.100
More Pricing...
Total:Php432.80
Min: 1 / Mult: 1
0.1ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1-25 of 3197 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY