33.2kohm MELF SMD Resistors:

8 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php6.700
50+
Php3.100
250+
Php2.800
500+
Php2.600
1500+
Php2.500
More Pricing...
Total:Php33.50
Min: 5 / Mult: 5
33.2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php2.600
1500+
Php2.500
3000+
Php2.200
Total:Php1,300.00
Min: 500 / Mult: 5
33.2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php16.600
50+
Php9.800
250+
Php4.100
500+
Php3.500
1500+
Php2.900
More Pricing...
Total:Php83.00
Min: 5 / Mult: 5
33.2kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php67.600
250+
Php36.700
500+
Php31.900
1500+
Php27.400
3000+
Php24.100
Total:Php6,760.00
Min: 100 / Mult: 5
33.2kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php3.500
1500+
Php2.900
3000+
Php2.300
Total:Php1,750.00
Min: 500 / Mult: 5
33.2kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4180545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php129.700
50+
Php67.600
250+
Php36.700
500+
Php31.900
1500+
Php27.400
More Pricing...
Total:Php648.50
Min: 5 / Mult: 5
33.2kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 25ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4177883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php10.600
10+
Php6.600
100+
Php4.400
500+
Php3.400
1000+
Php2.600
More Pricing...
Total:Php10.60
Min: 1 / Mult: 1
33.2kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4177883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
Php3.400
1000+
Php2.600
2000+
Php2.600
Total:Php1,700.00
Min: 500 / Mult: 5
33.2kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY