MELF SMD Resistors:

5,065 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4553010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php5.400
50+
Php2.900
250+
Php2.300
500+
Php2.100
1500+
Php1.800
More Pricing...
Total:Php27.00
Min: 5 / Mult: 5
4.7ohm
MP CSRA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4460863

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
Php35.000
Total:Php175.00
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
4461358RL

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php8.300
1000+
Php7.200
2000+
Php6.500
Total:Php4,150.00
Min: 500 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
4461408RL

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php8.900
1000+
Php7.700
2000+
Php7.000
Total:Php4,450.00
Min: 500 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
2838227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php11.300
50+
Php8.400
250+
Php7.600
500+
Php6.900
1000+
Php6.300
More Pricing...
Total:Php56.50
Min: 5 / Mult: 5
470kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2102976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php5.400
50+
Php2.600
250+
Php2.100
500+
Php1.900
1500+
Php1.600
More Pricing...
Total:Php27.00
Min: 5 / Mult: 5
10kohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2838102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php10.000
50+
Php4.700
250+
Php3.500
500+
Php3.200
1500+
Php2.900
More Pricing...
Total:Php50.00
Min: 5 / Mult: 5
1kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2103018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php4.400
50+
Php2.000
250+
Php1.700
500+
Php1.500
1500+
Php1.300
Total:Php22.00
Min: 5 / Mult: 5
4.7ohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2838086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php10.000
50+
Php4.700
250+
Php3.600
500+
Php3.200
1500+
Php2.600
More Pricing...
Total:Php50.00
Min: 5 / Mult: 5
100kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php21.900
50+
Php10.500
250+
Php8.000
500+
Php7.300
1000+
Php5.600
More Pricing...
Total:Php109.50
Min: 5 / Mult: 5
22kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php26.500
50+
Php22.300
250+
Php13.500
500+
Php12.000
1000+
Php6.100
More Pricing...
Total:Php132.50
Min: 5 / Mult: 5
1kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3547441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php6.700
50+
Php3.100
250+
Php2.700
500+
Php2.600
1500+
Php2.500
More Pricing...
Total:Php33.50
Min: 5 / Mult: 5
499kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2103028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php5.400
50+
Php2.600
250+
Php2.100
500+
Php1.900
1500+
Php1.600
Total:Php27.00
Min: 5 / Mult: 5
6.8kohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2103021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php5.400
50+
Php2.600
250+
Php2.100
500+
Php1.900
1500+
Php1.600
More Pricing...
Total:Php27.00
Min: 5 / Mult: 5
47ohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php4.800
50+
Php2.600
250+
Php2.100
500+
Php1.900
1000+
Php1.600
More Pricing...
Total:Php24.00
Min: 5 / Mult: 5
27ohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
2102872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php7.600
50+
Php4.100
250+
Php3.300
500+
Php3.000
1000+
Php2.500
Total:Php38.00
Min: 5 / Mult: 5
3.3ohm
CSR Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
2838115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php10.000
50+
Php4.700
250+
Php3.600
500+
Php3.200
1500+
Php2.600
More Pricing...
Total:Php50.00
Min: 5 / Mult: 5
2.2kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php11.700
50+
Php4.400
250+
Php2.700
500+
Php2.400
1500+
Php2.000
More Pricing...
Total:Php58.50
Min: 5 / Mult: 5
390ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php9.300
50+
Php4.700
250+
Php3.500
500+
Php3.200
1500+
Php2.900
More Pricing...
Total:Php46.50
Min: 5 / Mult: 5
100kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2103025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php5.400
50+
Php2.600
250+
Php2.100
500+
Php1.900
1500+
Php1.600
More Pricing...
Total:Php27.00
Min: 5 / Mult: 5
56kohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2103009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php4.400
50+
Php2.000
250+
Php1.700
500+
Php1.500
1500+
Php1.300
More Pricing...
Total:Php22.00
Min: 5 / Mult: 5
33kohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2103029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php5.400
50+
Php2.600
250+
Php2.100
500+
Php1.900
Total:Php27.00
Min: 5 / Mult: 5
68kohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php44.800
50+
Php30.400
250+
Php26.000
500+
Php21.300
1500+
Php19.300
Total:Php224.00
Min: 5 / Mult: 5
13kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
2103027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php5.400
50+
Php2.600
250+
Php2.100
500+
Php1.900
1500+
Php1.600
More Pricing...
Total:Php27.00
Min: 5 / Mult: 5
680ohm
MCF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
2102770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php37.400
50+
Php25.400
250+
Php21.700
500+
Php18.800
1500+
Php17.000
More Pricing...
Total:Php187.00
Min: 5 / Mult: 5
1kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
4301-4325 of 5065 items
of 203 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY