0
0 ItemsPhp0.00

Current Sense SMD Resistors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3542224

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+Php41.100
5000+Php40.300
10000+Php39.500
0.05ohm
SLN Series
4527 [11470 Metric]
7W
± 1%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
3542237

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+Php57.200
5000+Php53.600
10000+Php52.200
0.2ohm
SLN Series
4527 [11470 Metric]
7W
± 0.5%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
3542222

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+Php45.500
5000+Php43.900
10000+Php43.300
0.025ohm
SLN Series
4527 [11470 Metric]
7W
± 1%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
3542242

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+Php29.300
10000+Php29.200
20000+Php28.700
0.051ohm
SL Series
2010 [5025 Metric]
1W
± 1%
Metal Plate
0ppm/°C to +150ppm/°C
5mm
2.5mm
1.7mm
-55°C
180°C
AEC-Q200
3542216

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+Php50.900
5000+Php49.100
10000+Php46.800
0.01ohm
SLN Series
4527 [11470 Metric]
7W
± 1%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY