Trimmer Potentiometers:
2,184 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL PIHER SENSORS AND CONTROLS | Each (Supplied on Cut Tape) Cut Tape | 1+ Php194.000 50+ Php169.800 100+ Php140.600 250+ Php126.500 500+ Php116.400 More Pricing... | Single Turn | Carbon | Side Adjust | 5kohm | Surface Mount | 1Turns | PS-10 Series | 150mW | ± 30% | ± 1500ppm/°C | 10 mm Round | - | - | - | - | -40°C | 85°C | - | |||||
Each | 5+ Php31.100 50+ Php22.600 250+ Php19.600 500+ Php18.600 1000+ Php17.800 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | 200mW | ± 25% | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+ Php124.700 10+ Php104.600 50+ Php92.200 100+ Php87.200 200+ Php81.700 More Pricing... | Multi Turn | Cermet | Top Adjust | 500ohm | Through Hole | 23Turns | T93 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||
Each | 1+ Php90.400 5+ Php80.400 10+ Php70.300 20+ Php67.100 40+ Php63.900 More Pricing... | Single Turn | Cermet | Top Adjust | 5kohm | Through Hole | 1Turns | 3386 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+ Php188.600 5+ Php173.000 10+ Php157.500 25+ Php138.800 50+ Php128.300 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 23Turns | 64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ Php127.800 10+ Php106.400 50+ Php94.100 100+ Php89.000 200+ Php84.000 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 23Turns | T93 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||
Each | 1+ Php121.900 5+ Php110.500 10+ Php99.100 20+ Php95.400 40+ Php91.300 More Pricing... | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php170.800 10+ Php143.400 50+ Php126.000 100+ Php118.300 200+ Php116.000 | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | TS53 Series | 250mW | ± 20% | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 5mm | 2.7mm | -55°C | 155°C | - | ||||||
Each | 1+ Php159.800 5+ Php150.200 10+ Php140.200 20+ Php136.100 40+ Php132.000 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3299 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 6.1mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ Php122.800 10+ Php102.700 50+ Php90.400 100+ Php85.900 200+ Php80.800 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 23Turns | T93 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php250.600 10+ Php215.000 50+ Php190.800 100+ Php180.300 200+ Php177.100 | Multi Turn | Cermet | Side Adjust | 20kohm | Surface Mount | 12Turns | 3224 Series | 250mW | ± 10% | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 4.6mm | 3.71mm | -65°C | 150°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php171.700 10+ Php143.400 50+ Php126.000 100+ Php119.600 200+ Php111.900 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | TS53 Series | 250mW | ± 20% | ± 100ppm/°C | 5 mm Square | SMD | 5mm | 5mm | 2.7mm | -55°C | 155°C | - | ||||||
Each | 5+ Php39.000 50+ Php28.700 250+ Php23.300 500+ Php22.500 1000+ Php21.600 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | 3306 Series | 200mW | ± 25% | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -20°C | 100°C | AEC-Q200 | ||||||
Each | 1+ Php140.200 5+ Php117.800 10+ Php95.000 20+ Php90.000 40+ Php84.500 More Pricing... | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 15Turns | 3006 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+ Php242.900 10+ Php199.100 25+ Php184.000 50+ Php173.500 100+ Php163.000 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
1795227 | Each | 1+ Php667.400 10+ Php640.400 25+ Php564.200 50+ Php527.200 100+ Php477.000 More Pricing... | - | - | Top Adjust | - | Through Hole | - | - | - | - | - | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php17.700 10+ Php14.800 25+ Php13.300 50+ Php13.000 100+ Php12.600 More Pricing... | Single Turn | Cermet | - | - | Surface Mount | - | - | 100mW | - | - | 3 mm Rectangular | - | - | - | - | - | - | AEC-Q200 | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ Php114.600 10+ Php90.900 100+ Php73.100 500+ Php66.700 1000+ Php63.500 More Pricing... | - | Cermet | - | - | Through Hole | - | 67 Series | - | - | - | - | - | 9.53mm | 4.95mm | - | -55°C | - | - | |||||
Each | 1+ Php147.500 1000+ Php133.300 2500+ Php124.700 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php525.900 5+ Php481.600 10+ Php437.300 25+ Php383.900 50+ Php353.800 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 13Turns | TSM4 Series | 250mW | ± 10% | ± 100ppm/°C | 5 mm Square | SMD | 4.8mm | 3.5mm | 5.1mm | -65°C | 155°C | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ Php112.800 10+ Php93.200 100+ Php74.000 500+ Php61.700 1000+ Php57.600 More Pricing... | - | - | Side Adjust | - | Through Hole | - | 89 Series | - | - | - | 1/4 Inch Square | - | - | 4.83mm | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php159.800 10+ Php139.700 25+ Php122.800 50+ Php119.600 100+ Php116.000 | Multi Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 5Turns | 3214 Series | 250mW | ± 10% | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 3.5mm | 5.1mm | -65°C | 150°C | AEC-Q200 | ||||||
Each | 1+ Php215.000 5+ Php197.200 10+ Php179.400 25+ Php157.500 50+ Php145.200 More Pricing... | Multi Turn | Cermet | Top Adjust | 200kohm | Through Hole | 23Turns | 64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each | 1+ Php210.900 5+ Php192.700 10+ Php173.900 20+ Php165.700 40+ Php157.500 More Pricing... | Multi Turn | Cermet | Top Adjust | 1kohm | Through Hole | 12Turns | 3266 Series | 250mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 125°C | - | ||||||
Each | 1+ Php135.100 5+ Php120.500 10+ Php105.500 20+ Php100.500 40+ Php95.400 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||