Trimmer Potentiometers:
2,184 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php215.000 5+ Php197.200 10+ Php179.400 25+ Php157.500 50+ Php145.200 More Pricing... | Multi Turn | Cermet | Top Adjust | 200kohm | Through Hole | 23Turns | 64 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | MIL-R-22097 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php155.200 10+ Php135.100 25+ Php121.900 50+ Php119.200 100+ Php116.000 | Multi Turn | Cermet | Top Adjust | 100kohm | Surface Mount | 5Turns | 3214 Series | 250mW | ± 10% | ± 100ppm/°C | 4 mm Square | SMD | 4.8mm | 3.5mm | 5.1mm | -65°C | 150°C | AEC-Q200 | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ Php90.400 10+ Php75.800 50+ Php66.700 100+ Php63.000 200+ Php58.900 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | 23 Series | 250mW | ± 20% | ± 100ppm/°C | 4 mm Square | SMD | 5mm | 4.5mm | 2.7mm | -55°C | 125°C | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ Php192.200 10+ Php163.400 100+ Php138.300 500+ Php106.400 1000+ Php104.600 More Pricing... | Multi Turn | Cermet | - | - | - | 12Turns | - | - | ± 10% | - | 1/4 Inch Round | - | 6.35mm | - | 7.49mm | - | 150°C | - | |||||
Each | 1+ Php86.300 10+ Php72.600 50+ Php63.500 100+ Php60.300 200+ Php56.600 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | ST-4 Series | 250mW | ± 20% | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | - | ||||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php27.800 50+ Php21.100 100+ Php20.000 250+ Php18.700 500+ Php18.700 More Pricing... | Single Turn | Carbon | Side Adjust | 22kohm | Through Hole | 1Turns | PT-10 Series | 150mW | ± 20% | ± 300ppm/°C | 10 mm Round | - | 10.3mm | 4.8mm | 12.1mm | -25°C | 70°C | - | |||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php30.400 50+ Php23.000 100+ Php21.900 250+ Php20.400 500+ Php19.300 More Pricing... | Single Turn | Carbon | Top Adjust | 100kohm | Through Hole | 1Turns | PT-10 Series | 150mW | ± 20% | ± 300ppm/°C | 10 mm Round | - | 10.3mm | 4.8mm | 12.1mm | -25°C | 70°C | - | |||||
Each | 1+ Php95.900 10+ Php80.400 50+ Php70.300 100+ Php67.100 200+ Php62.100 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 20kohm | Surface Mount | 1Turns | ST-4 Series | 250mW | ± 20% | ± 100ppm/°C | Rectangular | SMD | 5mm | 4.5mm | 2.3mm | -55°C | 125°C | - | ||||||
NIDEC COMPONENTS | Each | 1+ Php56.600 5+ Php52.100 10+ Php47.500 25+ Php41.800 50+ Php38.600 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | CT-6 Series | 500mW | ± 10% | ± 100ppm/°C | 7 mm Square | - | 7mm | 7mm | 5.8mm | -55°C | 120°C | - | |||||
AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ Php22.700 10+ Php22.300 50+ Php22.300 100+ Php22.200 200+ Php22.200 More Pricing... | Single Turn | Carbon | Side Adjust | 100kohm | Through Hole | 1Turns | PT-15 Series | 250mW | ± 20% | ± 300ppm/°C | 15 mm Round | - | 15mm | 6mm | 17.5mm | -25°C | 70°C | - | |||||
Each | 1+ Php217.800 5+ Php195.900 10+ Php173.500 20+ Php163.900 40+ Php153.900 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 12Turns | 3266 Series | 250mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+ Php744.500 3+ Php720.300 5+ Php696.100 10+ Php671.900 20+ Php647.700 More Pricing... | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | 3292 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 3.81mm | 9.53mm | -65°C | 150°C | - | ||||||
Each | 5+ Php39.000 50+ Php28.700 250+ Php19.500 500+ Php16.500 1000+ Php16.400 More Pricing... | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | 3306 Series | 200mW | ± 25% | ± 250ppm/°C | 6 mm Round | - | 6.81mm | 8.1mm | 7.62mm | -25°C | 100°C | AEC-Q200 | ||||||
Each | 1+ Php129.200 5+ Php116.000 10+ Php102.700 20+ Php99.100 40+ Php95.400 More Pricing... | Multi Turn | Cermet | Side Adjust | 5Mohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.3mm | -55°C | 125°C | - | ||||||
Each | 1+ Php135.100 5+ Php124.200 10+ Php113.200 20+ Php106.400 40+ Php99.500 More Pricing... | Multi Turn | Cermet | Side Adjust | 5Mohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 10.03mm | 4.83mm | -55°C | 150°C | - | ||||||
Each | 1+ Php135.100 5+ Php120.500 10+ Php105.500 20+ Php101.800 40+ Php98.200 More Pricing... | Multi Turn | Cermet | Top Adjust | 5Mohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+ Php94.100 10+ Php79.000 50+ Php69.400 100+ Php65.800 200+ Php61.700 More Pricing... | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Php117.800 5+ Php108.700 10+ Php99.100 20+ Php93.200 40+ Php87.200 More Pricing... | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 15Turns | 3006 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | - | ||||||
Each | 1+ Php200.400 5+ Php181.700 10+ Php162.500 20+ Php157.500 40+ Php152.500 More Pricing... | Multi Turn | Cermet | Top Adjust | 5Mohm | Through Hole | 12Turns | 3266 Series | 250mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+ Php231.500 5+ Php230.500 10+ Php229.600 20+ Php199.100 40+ Php168.500 More Pricing... | Multi Turn | Cermet | Side Adjust | 200kohm | Through Hole | 12Turns | 3266 Series | 250mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.71mm | 4.5mm | 7.24mm | -55°C | 150°C | - | ||||||
Each | 1+ Php60.300 10+ Php43.900 25+ Php42.900 50+ Php41.900 100+ Php40.900 More Pricing... | Single Turn | Cermet | Top Adjust | 500ohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | - | ||||||
Each | 1+ Php90.400 5+ Php78.500 10+ Php66.700 20+ Php65.800 40+ Php64.400 More Pricing... | Single Turn | Cermet | Top Adjust | 100kohm | Through Hole | 1Turns | 3386 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 9.53mm | 4.83mm | -55°C | 125°C | - | ||||||
Each | 1+ Php162.100 5+ Php144.300 10+ Php126.000 20+ Php121.900 40+ Php117.300 More Pricing... | Multi Turn | Cermet | Side Adjust | 50ohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+ Php135.100 5+ Php116.900 10+ Php98.200 20+ Php95.900 40+ Php93.200 More Pricing... | Multi Turn | Cermet | Side Adjust | 5Mohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 150°C | - | ||||||
Each | 1+ Php127.800 10+ Php107.800 50+ Php94.100 100+ Php89.000 200+ Php84.500 More Pricing... | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 23Turns | T93 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.7mm | 5mm | 9.8mm | -55°C | 155°C | - | ||||||